A4D500 - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 460 VAC | 6430 CFM (182 m3/min) | Ball | 1180 RPM | 550 W | Wire Leads | IP54 | A4D500 | ||||||||||
Not Available Online | Axial | 230 VAC, 277 VAC, 400 VAC | A4D500 |