A4E315 - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E315-AC08-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 312x83.4mm Round, 230VAC, 95/135W, 1370/1530RPM, 75Pa/65Pa, IP44 | Not Available Online | Axial | 312 mm | 83.4 mm | 312 mm | 230 VAC | Ball | 1370 RPM, 1530 RPM | 95 W, 135 W | IP44 | 75 Pa, 65 Pa | A4E315 | |||||||
Mfr: A4E315-AA05-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | Axial Fan | IP44 | A4E315 | |||||||||||||||
Not Available Online | Axial | IP44 | A4E315 |