A4E330 - AC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E330-AP18-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 330x330x93mm, 230VAC, 50-60Hz, 2830-3230m3/h, 2x Lead Wires, IP44 | Not Available Online | Axial | 330 mm | 87 mm | 330 mm | 230 VAC | Ball | 67 dBA | 1600 RPM | 140 W | Wire Leads - 2 | IP44 | 75 Pa | A4E330 | VVY0330X4MGS A4E 330-AP18 -01 | |||||
Mfr: A4E330-AP18-13 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 330x330x87mm, 230VAC, 1914CFM, 140W, 67dBA, 1600RPM, 75Pa, IP44 | 0In Stock | Axial | 330 mm | 87 mm | 330 mm | 230 VAC | 1914 CFM (54.2 m3/min) | Ball | 67 dBA | 1600 RPM | 140 W | Wire Leads - 2 | IP44 | 75 Pa | A4E330 | |||||
Mfr: A4E330-AB18-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 330x330x87mm, 230VAC, 140W, 67dBA, 1600RPM, 75Pa, Ball, IP44 | Not Available Online | Axial Fan | 330 mm | 87 mm | 330 mm | 230 VAC | Ball | 67 dBA | 1600 RPM | 140 W | Wire Leads - 2 | IP44 | 75 Pa | A4E330 |