• Fans
  • AC Fans

A4E360 - AC Fans

3 Results
3 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Part # Aliases
Datasheet
Mfr: A4E360-AC20-06
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans AC Axial Fan, 360x103mm Round, 230VAC, 50-60Hz, 2275-2440m3/h, 2x Wire, IP44

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
360 mm
360 mm
230 VAC
1440 CFM (40.8 m3/min)
Ball
1430 RPM
145 W
Wire Leads - 2
IP44
A4E360
VAY0360X4MGS
Datasheet
Mfr: A4E360-AI07-73
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans AC Axial Fan, IP44 Rated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
230 VAC
IP44
A4E360
Datasheet
Mfr: A4E360-AC20-05
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans AC Axial Fan, 360x360x84mm, 230VAC, 115W, 1320RPM, 55Pa, Ball Bearing, IP44

Not Available Online

Call
or
View Details
Axial
360 mm
84 mm
360 mm
230 VAC
Ball
1320 RPM
115 W
IP44
55 Pa
A4E360