A4E400 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E400-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 392x392x117mm, 230VAC, 240W, 73dBA, 1700RPM, Ball, IP44 | 0In Stock | Axial | 392 mm | 117 mm | 392 mm | 230 VAC | Ball | 73 dBA | 1700 RPM | 240 W | Steel | Wire Leads - 4 | IP44 | A4E400 | A4E 400-AP02 -01 | |||||
Mfr: A4E400-AP02-14 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 400x117.8mm Round, 230VAC, 2820CFM, 240W, 1700RPM, 2x Wire, IP44 | 0In Stock | Axial | 400 mm | 117.8 mm | 392 mm | 230 VAC | 2820 CFM (79.9 m3/min) | Ball | 1700 RPM | 240 W | Wire Leads - 4 | IP44 | A4E400 | |||||||
Mfr: A4E400-AP02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 392mm, 230VAC, 1576CFM, Ball Bearing, 4x Lead Wires | Not Available Online | Axial | 392 mm | 392 mm | 230 VAC | 1576 CFM (44.6 m3/min) | Ball | Wire Leads - 4 | A4E400 | A4E 400-AP02 -02 | ||||||||||
Not Available Online | Axial | IP44 | A4E400 |