A4E450 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E450-AP01-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x134mm, 230VAC, 50-60Hz, 5700-6500m3/h, 2x Lead Wires, IP44 | 0In Stock | Axial | 450 mm | 129 mm | 450 mm | 230 VAC | 3690 CFM (104 m3/min) | 1400 RPM | 245 W | Wire Leads - 2 | A4E450 | VVY0450X4NLS A4E 450-AP01 -01 | ||||||||
Mfr: A4E450-AP01-20 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Centrifugal Fan, 230VAC, 50/60HZ, 245W, 1600RPM | 0In Stock | Axial | 446 mm | 130 mm | 450 mm | 230 VAC | 1600 RPM | 245 W | A4E450 | |||||||||||
Mfr: A4E450-AN05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 446x446x195mm, 230VAC, 50Hz, 6900m3/h, IP54, HyBlade | 0In Stock | A4E450 | VVY0450H4QKS | |||||||||||||||||
Mfr: A4E450-AO09-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 446x446x214mm, 230VAC, 50-60Hz, 7070-7860m3/h, Ball, IP54, HyBlade | Not Available Online | Axial | 446 mm | 148 mm | 446 mm | 230 VAC | 2607.4 CFM (73.83 m3/min) | Ball | 1390 RPM | 650 W | Terminal Block | IP54 | 115 Pa | A4E450 | Thermal Overload Protector (TOP) Wired Internally | VVY0450H4QMS |