A4E500 - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E500-AD03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 500mm Round, 230VAC, 50Hz, 760W, 3.33A, 1270RPM, 130Pa, IP54 | Not Available Online | Axial | 500 mm | 500 mm | IP54 | A4E500 |