• Fans
  • AC Fans

A4S200 - AC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Part # Aliases
Datasheet
Mfr: A4S200-AA02-01
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
AC Fans AC Axial Fan, 195x195x65mm, 230VAC, 375-445m3/h, IP44

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
A4S200
VVY0200XRMCS
Datasheet
Mfr: A4S200-AA02-02
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans AC Axial Fan, 195x195x65mm, 230VAC, 50-60Hz, 375-445m3/h, 2x Lead Wires, IP44

Not Available Online

Call
or
View Details
Axial
195 mm
62.5 mm
195 mm
230 VAC
Ball
1380 RPM, 1630 RPM
34 W, 40 W
Wire Leads - 2
IP44
A4S200
VAY0200XRMCS
A4S
200-AA02
-02