• Fans
  • AC Fans

AC4300H - AC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Part # Aliases
Datasheet
Mfr: AC4300/19H-012
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans Tubeaxial Fan, 119x119x32mm, 230VAC, 3x Wire, Alarm Signal/Open Collector, IP20

Not Available Online

Call
or
View Details
Axial
119 mm
32 mm
119 mm
115 VAC to 230 VAC
120 CFM (3.4 m3/min)
Ball
51 dBA
3400 RPM
11 W
Plastic
Wire Leads - 5
IP20
AC4300H
Alarm Signal, Output via Open Collector - Low Signal
Datasheet
Mfr: AC4300HR
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans AC Tubeaxial Fan, IP20 Rated, ACMaxx Series

Not Available Online

Call
or
View Details
Axial
115 VAC to 230 VAC
IP20
AC4300H
9204305002