AC6200N - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 115 VAC to 230 VAC | 206 CFM (5.8 m3/min) | Ball | 50 dBA | 2850 RPM | 14 W | Aluminum | Wire Leads - 2 | IP20 | AC6200N | 9205414000, VWEK172XSLPS, AC 6200 NM 9205414000 | |||||
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 115 VAC to 230 VAC | 206 CFM (5.8 m3/min) | 50 dBA | 2850 RPM | 14 W | Wire Leads - 2 | IP68 | AC6200N | 9205414002 | |||||||
Mfr: AC6200NMU-006 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Tubeaxial Fan, 172x172x84mm, 115VAC/230VAC, 255 m3/h, 11.5W, 50dBA, 145Pa | Not Available Online | Axial | 172 mm | 84 mm | 172 mm | 115 VAC to 230 VAC | 255 m3/h | Ball | 50 dBA | 2850 RPM | 11.5 W | 145 Pa | AC6200N | VWS0143XSLCZ 8217139284 9205414006 | ||||||
Not Available Online | Tubeaxial | AC6200N |