AC8300H - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 92 mm | 38 mm | 92 mm | 115 VAC | 84.8 CFM (2.4 m3/min) | Ball | 55 dBA | 6800 RPM | 12 W | Plastic | Wire Leads - 2 | IP20 | AC8300H | VWCJ092JSGKS, AC 3200 JH 9203510002 9203510002 | |||||
Mfr: AC8300HU-008 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Tubeaxial Fan, 80x80x32mm, 115VAC/230VAC, 45 m3/h, 9.8W, 50dBA, 140Pa, ACMaxx | Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 115 VAC to 230 VAC | 45 m3/h | Ball | 50 dBA | 5000 RPM | 9.8 W | 140 Pa | AC8300H | VWC0080XSJAZ 8217139285 9204305008 |