• Fans
  • AC Fans

ACi4400 - AC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Part # Aliases
Datasheet
Mfr: 8315100017
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

AC Fans Axial Fan, 120x120x38mm, 115VAC/230VAC, 175 m3/h, 4.6W, 44dBA, 61Pa, IP65

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
120 mm
38 mm
120 mm
115 VAC to 230 VAC
175 m3/h
Ball
44 dBA
3300 RPM
4.6 W
IP65
61 Pa
ACi4400
VWC0120YSGBS
Datasheet
Mfr: ACi4400/2HHPU
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans Axial Fan, 120x120x38mm, 115/230VAC, 175m3/h, 61Pa, IP65, GreenTech EC-Compact

Not Available Online

Call
or
View Details
Call to Verify
Axial
ACi4400
VWC0120YSGBS