FC031 - AC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 430 mm | 161 mm | 430 mm | 230 VAC | 1300 CFM (36.8 m3/min) | Ball | 66 DBA | 160 W | Steel | Wire Leads | FC031 | |||||||
Not Available Online | Axial | 430 mm | 161 mm | 430 mm | 115 VAC | 1300 CFM (36.8 m3/min) | Ball | 66 DBA | 160 W | Steel | Wire Leads | FC031 | |||||||
Not Available Online | Axial | 430 mm | 161 mm | 430 mm | 115 VAC | 1300 CFM (36.8 m3/min) | Ball | 66 DBA | 100 W | Steel | Wire Leads | FC031 | |||||||
Not Available Online | Axial | 430 mm | 161 mm | 430 mm | 230 VAC | 880 CFM (24.9 m3/min) | Ball | 58 DBA | 100 W | Steel | Wire Leads | FC031 | |||||||
Not Available Online | FC031 |