FC040 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 540 mm | 188 mm | 540 mm | 115 VAC | 3830 CFM (108 m3/min) | Ball | 75 DBA | 360 W | Steel | Wire Leads | FC040 | |||||||
Not Available Online | Axial | 540 mm | 188 mm | 540 mm | 115 VAC | 2460 CFM (69.7 m3/min) | Ball | 66 DBA | 180 W | Steel | Wire Leads | FC040 | |||||||
Not Available Online | Axial | 540 mm | 188 mm | 540 mm | 230 VAC | 2460 CFM (69.7 m3/min) | Ball | 66 DBA | 180 W | Steel | Wire Leads | FC040 | |||||||
Not Available Online | Axial | 540 mm | 188 mm | 540 mm | 230 VAC | 3830 CFM (108 m3/min) | Ball | 75 DBA | 370 W | Steel | Wire Leads | FC040 |