FC063 - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 805 mm | 218 mm | 805 mm | 230 VAC | 8000 CFM (227 m3/min) | Ball | 77 DBA | 1 kW | Steel | Wire Leads | FC063 |