• Fans
  • AC Fans

FT170AC - AC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Datasheet
Mfr: FT-170-318-001
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans Fan Tray, 19 Inch Width, 115VAC, 318CFM

Not Available Online

Call
or
View Details
Fan Tray
211 mm
43 mm
483 mm
115 VAC
318 CFM (9 m3/min)
Sleeve
56 dBA
54 W
Steel
Wire Leads - 3
IP20
FT170AC
Fan Tray - 3 Fans
Datasheet
Mfr: FT-170-318-002
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans Fan Tray, 19 Inch Width, 230VAC, 318CFM

Not Available Online

Call
or
View Details
Fan Tray
211 mm
43 mm
483 mm
318 CFM (9 m3/min)
54 W
IP20
FT170AC
Fan Tray - 3 Fans