S2D200 - AC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2D200-AH18-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan with Guard Grill, 274x274x70mm, 400VAC, 50-60Hz, 940-1020m3/h, IP44 | Not Available Online | Axial Fan | 200 mm | 200 mm | 400 VAC | 553 CFM (15.7 m3/min) | Ball | 59 dBA | 2600 RPM | 68 W | IP44 | S2D200 | VMA0200X3MCS | |||||||
Mfr: S2D200-BH18-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 257x257x71mm, 400VAC, 940-1020m3/h, IP44 | 0In Stock | S2D200 | VMP0200X3MCS | |||||||||||||||||
Mfr: S2D200-BA02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 245x76.6mm Round, 400VAC, 535CFM, 70W, 3150RPM, Ball, IP44 | 0In Stock | Axial | 245 mm | 76.6 mm | 195 mm | 230 VAC, 400 VAC | 535 CFM (15.1 m3/min) | Ball | 3150 RPM | 70 W | Wire Leads - 2 | IP44 | S2D200 | |||||||
Mfr: S2D200-BA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 245x76.6mm Round, 400VAC, 535CFM, 70W, 3150RPM, Ball, IP44 | 0In Stock | Axial | 245 mm | 76.6 mm | 195 mm | 230 VAC, 400 VAC | 535 CFM (15.1 m3/min) | Ball | 3150 RPM | 70 W | Wire Leads - 2 | IP44 | S2D200 | |||||||
Not Available Online | Axial | 76.6 mm | 500 VAC | 535 CFM (15.1 m3/min) | Ball | 3150 RPM | 70 W | Wire Leads | IP44 | S2D200 |