S2D300 - AC Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2D300-AP02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 377x377x114mm, 230-400VAC, 3130-3350m3/h, IP44 | 0In Stock | S2D300 | VMA0300X3NGS | |||||||||||||||||
Mfr: S2D300-BD02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x101mm Round, 400VAC, 1660CFM, 270W, 2800RPM, Ball, IP44 | 0In Stock | Axial | 360 mm | 101 mm | 230 VAC, 400 VAC | 1660 CFM (47 m3/min) | Ball | 2800 RPM | 270 W | Wire Leads - 7 | IP44 | S2D300 | ||||||||
Mfr: S2D300-BD02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x101mm Round, 400VAC, 1660CFM, 270W, 2800RPM, Ball, IP44 | 0In Stock | Axial | 360 mm | 101 mm | 230 VAC, 400 VAC | 1660 CFM (47 m3/min) | Ball | 2800 RPM | 270 W | Wire Leads - 7 | IP44 | S2D300 | ||||||||
Mfr: S2D300-AP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 377x114mm Round, 230-400VAC, 2x Wire, IP44 | 0In Stock | Axial | 360 mm | 109 mm | 360 mm | 230 VAC, 400 VAC | 1845 CFM (52.2 m3/min) | Ball | 2750 RPM | 300 W | Wire Leads - 7 | IP44 | S2D300 | VNA0300X3NGS | ||||||
Mfr: S2D300-BP02-37 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 306x109mm Round, 400VAC, 1301CFM, 300W, 2750RPM, 125Pa, Ball, IP44 | 0In Stock | Axial | 306 mm | 109 mm | 230 VAC, 400 VAC | 1301 CFM (36.8 m3/min) | Ball | 2750 RPM | 300 W | Wire Leads - 7 | IP44 | 125 Pa | S2D300 | |||||||
Not Available Online | Axial Fan | S2D300 | ||||||||||||||||||
Mfr: S2D300-AP02-50 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 377x377x180mm, 230-400VAC, 3120-3350m3/h, IP44 | 0In Stock | S2D300 | VMA0300X3NGS | |||||||||||||||||
Mfr: S2D300-BP02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x101mm Round, 400VAC, 1973CFM, 300W, 2750RPM, Ball, IP44 | 0In Stock | Axial | 360 mm | 101 mm | 230 VAC, 400 VAC | 1973 CFM (55.9 m3/min) | Ball | 2750 RPM | 300 W | Wire Leads - 7 | IP44 | S2D300 | ||||||||
Mfr: S2D300-BP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x109mm Round, 400VAC, 1301CFM, 210W, 2580RPM, 200Pa, Ball, IP44 | 0In Stock | Axial | 360 mm | 109 mm | 230 VAC, 400 VAC | 1301 CFM (36.8 m3/min) | Ball | 2580 RPM | 210 W | Wire Leads - 7 | IP44 | 200 Pa | S2D300 | |||||||
Mfr: S2D300-BP06-15 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 360x104mm Round, 460VAC, 1945CFM, 295W, 2700RPM, Ball, IP44 | Not Available Online | Axial Fan | 360 mm | 104 mm | 360 mm | 460 VAC | 1945 CFM (55.1 m3/min) | Ball | 2700 RPM | 295 W | Wire Leads - 2 | IP44 | S2D300 |