S4D400 - AC Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4D400-AP12-03 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 489x489x132mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 1527 CFM (43.3 m3/min) | Ball | 70 dBA | 1690 RPM | 185 W | Wire Leads - 7 | IP44 | S4D400 | VMA0400X5NKS | |||||
Mfr: S4D400-AP12-78 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 470x132mm Round, 230VAC, 2718CFM, 235W, 1695RPM, Ball, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 2718 CFM (77 m3/min) | Ball | 1695 RPM | 235 W | Wire Leads - 7 | IP44 | S4D400 | |||||||
Mfr: S4D400-BP12-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 521x521x152mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | S4D400 | VMA0400X5NKS | |||||||||||||||||
Mfr: S4D400-AP12-04 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 489x132mm Round, 230-400VAC, 2x Wire, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 1528 CFM (43.3 m3/min) | Ball | 1690 RPM | 185 W | Wire Leads - 7 | IP44 | 120 Pa | S4D400 | VNA0400X5NKS | |||||
Mfr: S4D400-BP12-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 521x521x152mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | S4D400 | VNA0400X5NKS | |||||||||||||||||
Mfr: S4D400-AP12-77 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 470x132mm Round, 460VAC, 2718CFM, 235W, 1695RPM, Ball, IP44 | 0In Stock | Axial | 470 mm | 132 mm | 392 mm | 230 VAC, 400 VAC | 2718 CFM (77 m3/min) | Ball | 1695 RPM | 235 W | Wire Leads - 7 | IP44 | S4D400 | |||||||
Mfr: S4D400-AP12-50 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 489x489x193mm, 230-400VAC, 4000-4610m3/h, IP44 | 0In Stock | S4D400 | VMA0400X5NKS | |||||||||||||||||
Not Available Online | Axial | 392 mm | 230 VAC, 400 VAC | Wire Leads - 7 | S4D400 | |||||||||||||||
Not Available Online | Axial | IP44 | S4D400 | |||||||||||||||||
Not Available Online | Axial | 132 mm | 392 mm | 230 VAC, 400 VAC | 2715 CFM (76.9 m3/min) | Ball | 1690 RPM | 185 W | Wire Leads - 7 | IP44 | S4D400 |