S4E360 - AC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4E360-AI07-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 360 mm | 230 VAC | Wire Leads - 4 | IP44 | S4E360 | ||||||||||||
Mfr: S4E360-EC20-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360mm, 230VAC, 115/145W, 1320/1430RPM, 55Pa/40Pa, Ball, IP44 | 0In Stock | Axial | 360 mm | 360 mm | 230 VAC | Ball | 1320 RPM, 1430 RPM | 115 W, 145 W | Wire Leads - 4 | IP44 | 55 Pa, 40 Pa | S4E360 | |||||||
Mfr: S4E360-EI07-55 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 360 mm | 230 VAC | IP44 | S4E360 | |||||||||||||
Not Available Online | Axial | 360 mm | 230 VAC | Wire Leads - 4 | S4E360 | ||||||||||||||
Mfr: S4E360-EC20-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 360x360x76mm, 230VAC, 1556CFM, 50W, 59dBA, Ball, IP44 | Not Available Online | Axial | 360 mm | 76 mm | 360 mm | 230 VAC | 1556 CFM (44.1 m3/min) | Ball | 59 dBA | 50 W | Wire Leads - 4 | IP44 | S4E360 | ||||||
Not Available Online | Axial | 360 mm | 230 VAC | S4E360 |