S4E500 - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4E500-AJ01-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 497x197mm Round, 230VAC, 5060CFM, 600W, 1225RPM, Ball, IP54 | Not Available Online | Axial Fan | 497 mm | 197 mm | 497 mm | 230 VAC | 5060 CFM (143 m3/min) | Ball | 1225 RPM | 600 W | Wire Leads - 2 | IP54 | S4E500 | ||||||
Not Available Online | Axial | 565 mm | 209.5 mm | 565 mm | 230 VAC | 3393.15 CFM (96.1 m3/min) | Ball | 1400 RPM | 880 W | Plastic | Terminal Block | IP54 | 100 Pa | S4E500 | Thermal Overload Protector (TOP) Wired Internally |