W2D250 - AC Fans
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2D250-HH14-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 250 mm | 400 VAC, 460 VAC | Plastic | IP44 | W2D250 | |||||||||||||
Mfr: W2D250-CA06-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x85mm Round, 230VAC/400VAC, 160W, Ball Bearing, IP44 Rated | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 266 VAC to 460 VAC | Ball | 160 W | IP44 | W2D250 | ||||||||||
0In Stock | Axial | 250 mm | 250 mm | 208 VAC, 220 VAC, 230 VAC | W2D250 | |||||||||||||||
Mfr: W2D250-CH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Wallring, 320x320x99mm, 230-400VAC, 50-60Hz, 1830-1950m3/h, IP44 | 0In Stock | Axial | 230 VAC, 400 VAC | IP44 | W2D250 | VWR0250X3MES | ||||||||||||||
Mfr: W2D250-CA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 320x320x93mm, 230-400VAC, 1685-1845m3/h, 2x Wire, IP44 | Not Available Online | Axial | 320 mm | 85 mm | 320 mm | 230 VAC to 400 VAC | 1086 CFM (30.7 m3/min) | Ball | 75 dBA | 2950 RPM | 160 W | Wire Leads - 2 | IP44 | 300 Pa | W2D250 | VWR0250X3MGS | ||||
Mfr: W2D250-CH12-14 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x85mm Round, 440VAC, 75W, 1850RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 440 VAC | Ball | 1850 RPM | 75 W | Wire Leads - 2 | IP44 | W2D250 | ||||||||
Mfr: W2D250-CA02-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 400 VAC | IP44 | W2D250 | |||||||||||||||
Mfr: W2D250-GA02-07 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 268x268x82.5mm, 400VAC, 618CFM, 180W, 3000RPM, 280Pa, Ball, IP44 | Not Available Online | Axial | 268 mm | 82.5 mm | 250 mm | 400 VAC | 618 CFM (17.5 m3/min) | Ball | 3000 RPM | 180 W | Wire Leads - 2 | IP44 | 280 Pa | W2D250 | W2D 250-GA02 -07 | |||||
Mfr: W2D250-CH14-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x86.5mm Round, 460VAC, 160W, 2750RPM, 120Pa, Ball, IP44 | 0In Stock | Axial | 320 mm | 86.5 mm | 250 mm | 460 VAC | Ball | 2750 RPM | 160 W | Wire Leads - 2 | IP44 | 120 Pa | W2D250 | |||||||
Mfr: W2D250-GA08-08 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 268x268x86.9mm, 380VAC, 110W, 2550RPM, Ball Bearing, IP44 Rated | 0In Stock | Axial | 268 mm | 86.9 mm | 250 mm | 380 VAC | Ball | 2550 RPM | 110 W | IP44 | W2D250 | W2D 250-GA08 -08 | ||||||||
Mfr: W2D250-CA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 320x320x93mm, 230-400VAC, 1685-1845m3/h, IP44 | 0In Stock | W2D250 | VUR0250X3MGS | |||||||||||||||||
0In Stock | Axial | 280 mm | 80 mm | 280 mm | 460 VAC | Wire Leads - 4 | W2D250 | |||||||||||||
Not Available Online | Axial | 268 mm | 93 mm | 268 mm | 400 VAC | 1100 CFM (31.1 m3/min) | Ball | 3000 RPM | 180 W | Wire Leads | IP44 | W2D250 | ||||||||
Mfr: W2D250-GA04-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 268x268x93mm, 400VAC, 1204CFM, 190W, 3050RPM | Not Available Online | Axial Fan | 268 mm | 93 mm | 268 mm | 400 VAC | 1204 CFM (34.1 m3/min) | 3050 RPM | 190 W | W2D250 | W2D 250-GA04-09 | |||||||||
Not Available Online | 86.5 mm | 400 VAC | Ball | 2650 RPM | 140 W | Wire Leads | IP44 | W2D250 | ||||||||||||
Not Available Online | Axial | W2D250 | ||||||||||||||||||
Not Available Online | Axial | 250 mm | 250 mm | W2D250 | ||||||||||||||||
Not Available Online | W2D250 |