W2E142 - AC Fans
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E142-CC13-16 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x150x38mm, 115VAC, 175CFM, 16W, 54dBA, Ball, Terminal, IP22 | Not Available Online | Axial | 172 mm | 38 mm | 150 mm | 115 VAC | 175 CFM (5 m3/min) | Ball | 54 dBA | 16 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2E142-BB05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 150x172x38mm, 115VAC, 50-60Hz, 320-380m3/h, IP22 | 0In Stock | Axial | 172 mm | 38 mm | 150 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 3300 RPM | 24 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | VWLF150X2LPS W2E 142-BB05 -01 W2E142BB0501 | ||||
Mfr: W2E142-CC15-16 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 175CFM, 16W, 54dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 172 mm | 38 mm | 150 mm | 230 VAC | 175 CFM (5 m3/min) | Ball | 54 dBA | 16 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2E142-BB05-87 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 115VAC, 230CFM, Ball Bearing, Terminal, IP22 Rated | 0In Stock | Axial | 172 mm | 38 mm | 150 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | Aluminum | Quick Connect Terminal | IP22 | W2E142 | W2E 142-BB05 -87 | |||||||
Mfr: W2E142-BB05-28 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 24W, 57dBA, 3350RPM, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 172 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 3350 RPM | 24 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | |||||
Mfr: W2E142-BB01-87 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x150x38mm, 230VAC, 230CFM, 57W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 150 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 57 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2E142-BB01-28 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 172 mm | 38 mm | 150 mm | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 28 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Mfr: W2E142-BB01-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 225CFM, 28W, 3350RPM, Ball Bearing, IP22 | Not Available Online | Axial Fan | 172 mm | 38 mm | 150 mm | 230 VAC | 225 CFM (6.4 m3/min) | Ball | 3350 RPM | 28 W | Aluminum | IP22 | W2E142 | |||||||
Mfr: W2E142-BB01-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 230VAC, 27W, Ball Bearing, 2x Lead Wires, IP22 Rated | 0In Stock | Axial | 150 mm | 38 mm | 172 mm | 230 VAC | Ball | 27 W | Aluminum | Wire Leads - 2 | IP22 | W2E142 | ||||||||
Mfr: W2E142-BB05-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22 | 0In Stock | Axial | 150 mm | 38 mm | 172 mm | 115 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 28 W | Aluminum | Quick Connect Terminal | IP22 | W2E142 | ||||||
Not Available Online | Tubeaxial | 230 VAC | 230 CFM (6.5 m3/min) | Ball | 57 dBA | 3350 RPM | 28 W | Steel | Quick Connect Terminal | IP22 | W2E142 | |||||||||
Not Available Online | Tubeaxial | IP22 | W2E142 |