W2E143 - AC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 51 mm | 171 mm | 230 VAC | Quick Connect Terminal | IP20 | W2E143 | |||||||||||||
Mfr: W2E143-AA09-25 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 171.5x51mm Round, 230VAC, 26W, 3300RPM, Ball, 2x Lead Wires, IP20 | 0In Stock | Axial | 171.5 mm | 51 mm | 171.5 mm | 230 VAC | Ball | 3300 RPM | 26 W | Wire Leads - 2 | IP20 | W2E143 | W2E 143-AA09-25 | |||||||
Mfr: W2E143-AB09-06 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x51mm, 230VAC, 294CFM, 29W, 58dBA, 3300RPM, Terminal, IP20 | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 230 VAC | 294 CFM (8.3 m3/min) | Ball | 58 dBA | 3300 RPM | 29 W | Aluminum | Quick Connect Terminal | IP20 | W2E143 | |||||
Mfr: W2E143-AB15-06 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 171x51mm Round, 115VAC, 29W, Ball Bearing, IP20 Rated | 0In Stock | Axial | 171 mm | 51 mm | 171 mm | 115 VAC | Ball | 58 dBA | 29 W | Steel | IP20 | W2E143 | ||||||||
Mfr: W2E143-AA15-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 182x172x51mm, 115VAC, 50-60Hz, 375-440m3/h, 2x Wire, IP20 | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 115 VAC | 259 CFM (7.3 m3/min) | Ball | 60 dBA | 3300 RPM | 26 W | Aluminum | Wire Leads - 2 | IP20 | W2E143 | VWEG172X2LPS W2E 143-AA15 -01 | ||||
0In Stock | Axial | 143 mm | 115 VAC | W2E143 | ||||||||||||||||
Mfr: W2E143-AA09-88 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x172x51mm, 230VAC, 260CFM, 29W, 60dBA, Ball, Terminals, IP20 | Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 230 VAC | 260 CFM (7.4 m3/min) | Ball | 60 dBA | 29 W | Aluminum | Quick Connect Terminal | IP20 | W2E143 | ||||||
Not Available Online | Axial | W2E143 |