W2E208 - AC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | Axial | 260 mm | 80 mm | 208 mm | 230 VAC | 544 CFM (15.4 m3/min) | Ball | 70 dBA | 87 W | Aluminum | Quick Connect Terminal | IP44 | W2E208 | ||||||
Mfr: W2E208-BA86-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x232x80mm, 115VAC, 544CFM, 87W, 70dBA, Ball Bearing, IP44 Rated | 0In Stock | Axial | 232 mm | 80 mm | 208 mm | 115 VAC | 544 CFM (15.4 m3/min) | Ball | 70 dBA | 87 W | IP44 | W2E208 | ||||||||
Mfr: W2E208-BA20-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 260x260x80mm, 230VAC, 50-60Hz, 815-925m3/h, IP44 | 0In Stock | Axial | 260 mm | 80 mm | 208 mm | 230 VAC | Ball | 70 dBA | 87 W | Aluminum | Quick Connect Terminal | IP44 | W2E208 | VWEJ232X2MTS W2E 208-BA20-01 | ||||||
Mfr: W2E208-BA20-51A TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 208 mm | 230 VAC | IP44 | W2E208 | ||||||||||||||
Mfr: W2E208-BA86-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x80mm Round, 115VAC, 550CFM, 87W, 3100RPM, Ball, IP44 | 0In Stock | Axial | 232 mm | 80 mm | 208 mm | 115 VAC | 550 CFM (15.6 m3/min) | Ball | 3100 RPM | 87 W | Wire Leads - 2 | IP44 | W2E208 | |||||||
Mfr: W2E208-BA86-51A TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan | Not Available Online | Axial | W2E208 |