W2S076 - AC Fans
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 115 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 24 CFM (0.68 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 26 CFM (0.74 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 115 VAC | 26 CFM (0.74 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 36 CFM (1.02 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 16 CFM (0.45 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 24 CFM (0.68 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 115 VAC | 24 CFM (0.68 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 115 VAC | 22 CFM (0.62 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 33 CFM (0.93 m3/min) | Ball | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 33 CFM (0.93 m3/min) | Sleeve | W2S076 | ||||||||||||
Not Available Online | 80 mm | 38 mm | 80 mm | 230 VAC | 16 CFM (0.45 m3/min) | Sleeve | W2S076 |