W4D350 - AC Fans
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4D350-CA06-14 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, S-Blade, 460x80mm Round, 230VAC, 1705CFM, 150W, 69dBA, 150Pa, IP44 | Not Available Online | Axial | 460 mm | 80 mm | 460 mm | 230 VAC | 1705 CFM (48.3 m3/min) | Ball | 69 dBA | 1620 RPM | 150 W | IP44 | 150 Pa | W4D350 | |||||
Mfr: W4D350-CA04-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 460x109mm Round, 460VAC, 220W, 1650RPM, 135Pa, Ball, IP44 | 0In Stock | Axial | 460 mm | 109 mm | 460 mm | 460 VAC | Ball | 1650 RPM | 220 W | Wire Leads - 2 | IP44 | 135 Pa | W4D350 | ||||||
Mfr: W4D350-CR06-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 350mm, 230VAC/400VAC, 3340/3815 m3/h, 135/185W, 120Pa/145Pa, IP44 | 0In Stock | Axial | 350 mm | 350 mm | 230 VAC to 400 VAC | 3340 m3/h, 3815 m3/h | 64 dBA, 68 dBA | 1420 RPM, 1620 RPM | 135 W, 185 W | IP44 | 120 Pa, 145 Pa | W4D350 | |||||||
Mfr: W4D350-CA06-73 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 353 mm | 230 VAC, 400 VAC | IP44 | W4D350 | |||||||||||||
Mfr: W4D350-CP08-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC, 400 VAC | IP44 | W4D350 | ||||||||||||||
Not Available Online | Axial Fan | W4D350 | |||||||||||||||||
Not Available Online | Axial | 97 mm | 400 VAC | 1941 CFM (55 m3/min) | Ball | 1410 RPM | 155 W | Wire Leads | IP44 | W4D350 | |||||||||
Not Available Online | W4D350 | ||||||||||||||||||
Not Available Online | W4D350 |