W4D400 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4D400-ZX14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 475x475x222mm, 230-460VAC, 3910-4540m3/h, IP44 | 0In Stock | W4D400 | VWT0400C5NKS | |||||||||||||||||
Mfr: W4D400-DP12-41 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 540x540x152mm, 380-480VAC, 4200-4910m3/h, 2x Wire, IP44 | 0In Stock | Axial | 540 mm | 132 mm | 540 mm | 380 VAC | Ball | 1430 RPM | 145 W | Steel | Wire Leads - 2 | IP44 | W4D400 | VWA0400X5NKZ | ||||||
Mfr: W4D400-DP12-40 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 540x540x133mm, 200VAC, 150W, 1400RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | Axial | 540 mm | 133 mm | 540 mm | 200 VAC | Ball | 1400 RPM | 150 W | Steel | Wire Leads - 2 | IP44 | W4D400 | |||||||
Mfr: W4D400-CP12-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x153mm, 230-400VAC, 4000-4610m3/h, 2x Wire, IP44 | 0In Stock | Axial | 126 mm | 117 mm | 502 mm | 230 VAC | Ball | 72 dBA | 1690 RPM | 185 W | Steel | Wire Leads - 2 | IP44 | W4D400 | VUR0400X5NKS |