W4D420 - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4D420-CU02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 544x544x174mm, 400VAC, 4050-5640m3/h, IP54, HyBlade | 0In Stock | W4D420 | VWR0420H5QHS | |||||||||||||||||
Not Available Online | 131 mm | 400 VAC | 2085 CFM (59 m3/min) | Ball | 1660 RPM | 235 W | Wire Leads | IP44 | W4D420 |