W4D500 - AC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4D500-ZL09-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 600x600x256mm, 400-480VAC, 7245-10245m3/h, IP54 | 0In Stock | W4D500 | VWT0500C5RMS | |||||||||||||||||
Mfr: W4D500-GD03-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 656x656x175mm, 400VAC, 9590/11300 m3/h, 820/1220W, IP54 | 0In Stock | Axial | 656 mm | 175 mm | 656 mm | 400 VAC, 480 VAC | 9590 m3/h, 11300 m3/h | Ball | 71 dBA, 74 dBA | 1325 RPM, 1570 RPM | 820 W, 1.22 kW | IP54 | W4D500 | |||||||
Not Available Online | Axial | IP54 | W4D500 | |||||||||||||||||
Mfr: W4D500-GM01-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 3522CFM, 1590RPM, Ball Bearing, 2x Lead Wires, IP54 Rated | Not Available Online | Axial | 3522 CFM (99.7 m3/min) | Ball | 1590 RPM | Wire Leads - 2 | IP54 | W4D500 |