W4E250 - AC Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4E250-CH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 320x320x104mm, 230VAC, 1010-1200m3/h, IP44 | 0In Stock | W4E250 | VWR0250X4MCS | |||||||||||||||||
Mfr: W4E250-CI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 230 VAC | IP44 | W4E250 | |||||||||||||||
Mfr: W4E250-CH02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x85mm Round, 230VAC, 645CFM, 48W, 61dBA, 1640RPM, Ball, IP44 | 0In Stock | Axial | 320 mm | 85 mm | 320 mm | 230 VAC | 645 CFM (18.3 m3/min) | Ball | 61 dBA | 1640 RPM | 48 W | Wire Leads - 2 | IP44 | W4E250 | ||||||
Not Available Online | Axial | 250 mm | 250 mm | 230 VAC | 645 CFM (18.3 m3/min) | Ball | 68 W | W4E250 | ||||||||||||
Not Available Online | Axial | 250 mm | 250 mm | 230 VAC | 645 CFM (18.3 m3/min) | Ball | 68 W | W4E250 | ||||||||||||
Not Available Online | Axial | W4E250 | ||||||||||||||||||
Mfr: W4E350-CA06-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan w/Wallring, 460x110mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, IP44 | Not Available Online | Axial Fan | 460 mm | 84.5 mm | 460 mm | 230 VAC | 1895 CFM (53.7 m3/min) | Ball | 1550 RPM | 195 W | IP44 | W4E250 | VWR0350X4MJS |