W4E330 - AC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4E330-CP18-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 330mm, 230VAC, 1840CFM | 0In Stock | Axial | 330 mm | 330 mm | 230 VAC | 1840 CFM (52.1 m3/min) | W4E330 | ||||||||||||
Mfr: W4E330-CP18-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial, 330mm, 230V, 2830/3230m3/h, 120/140W, 0.57/0.60A, 63/67dB, 1390/1600RPM | Not Available Online | Axial | 330 mm | 330 mm | IP44 | W4E330 | |||||||||||||
Not Available Online | Axial | 330 mm | 91 mm | 330 mm | 115 VAC | 1840 CFM (52.1 m3/min) | Ball | 63 dBA | 145 W | Wire Leads | W4E330 | ||||||||
Not Available Online | Axial | 330 mm | 91 mm | 330 mm | 230 VAC | 1840 CFM (52.1 m3/min) | Ball | 63 dBA | 145 W | Wire Leads | W4E330 | ||||||||
Not Available Online | Axial | 330 mm | 91 mm | 330 mm | 115 VAC | 1840 CFM (52.1 m3/min) | Ball | 63 dBA | 145 W | Wire Leads | W4E330 |