W4E400 - AC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4E400-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x152mm, 230VAC, 4235-4950m3/h, 2x Wire, IP44 | 0In Stock | Axial | 400 mm | 80 mm | 400 mm | 230 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 240 W | Wire Leads - 2 | IP44 | W4E400 | VUR0400X4NKZ | ||||||
Mfr: W4E400-CP02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 400x400x80mm, 230VAC, 2910CFM, 240W, 73dBA, Ball, IP44 | 0In Stock | Axial | 400 mm | 80 mm | 400 mm | 230 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 240 W | Wire Leads - 2 | IP44 | W4E400 | |||||||
Mfr: W4E400-CP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | Axial | 400 mm | 230 VAC | IP44 | W4E400 | ||||||||||||||
Mfr: W4E400-CP14-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 528x152mm Round, 115VAC, 2910CFM, 240W, 73dBA, 2x Lead Wires, IP44 | Not Available Online | Axial | 528 mm | 152 mm | 528 mm | 115 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 240 W | Wire Leads - 2 | IP44 | W4E400 | |||||||
Mfr: W4E400-CP14-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 528x80mm Round, 115VAC, 2910CFM, 250W, 73dBA, Ball, IP44 | 0In Stock | Axial | 528 mm | 80 mm | 528 mm | 115 VAC | 2910 CFM (82.4 m3/min) | Ball | 73 dBA | 250 W | Wire Leads - 2 | IP44 | W4E400 | |||||||
Mfr: W6E400-CP10-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 400mm Round, 230VAC, 2225CFM, 170W, 62dBA, Ball, Grill: Discharge | Not Available Online | Axial | 400 mm | 400 mm | 230 VAC | 2225 CFM (63 m3/min) | W4E400 |