• Fans
  • AC Fans

W4E420 - AC Fans

9 Results
9 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Pressure Type
Series
Features
Datasheet
Mfr: W4E420-CP03-70
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans AC Axial Fan, 420x420x80mm, 115VAC, 3310CFM, 285W, 74dBA, Ball, IP44

Not Available Online

Call
or
View Details
Axial
420 mm
80 mm
420 mm
115 VAC
3310 CFM (93.7 m3/min)
Ball
74 dBA
285 W
Wire Leads - 2
IP44
W4E420
W4E420-CP04-71 ebm-papst
Datasheet
Mfr: W4E420-CP04-71
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans

Not Available Online

Call
or
View Details
Call to Verify
Axial
420 mm
91 mm
420 mm
Ball
74 dBA
285 W
Wire Leads
W4E420
W4E420-CU05-37 ebm-papst
Datasheet
Mfr: W4E420-CU05-37
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans

Not Available Online

Call
or
View Details
131 mm
115 VAC
Ball
1480 RPM
380 W
Polyamide (PA)
IP54
W4E420
Datasheet
Mfr: W4E420-CP02-76
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans AC Axial Fan

Not Available Online

Call
or
View Details
Axial
IP44
W4E420
Datasheet
Mfr: W4E420-CU03-36
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans AC Axial Fan, IP54 Rated

Not Available Online

Call
or
View Details
Axial Fan
IP54
W4E420
Datasheet
Mfr: W4E420-CP02-71
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans AC Axial Fan, 420mm Round, 230VAC, 3310CFM

Not Available Online

Call
or
View Details
Axial
420 mm
420 mm
230 VAC
3310 CFM (93.7 m3/min)
IP44
W4E420
Datasheet
Mfr: W4E420-CP02-30
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans Axial, 420mm, 230V, 4830/5630m3/h, 200/285W, 0.94/1.25A, 70/74dB, 1430/1680RPM

Not Available Online

Call
or
View Details
Axial
420 mm
420 mm
IP44
W4E420
W4E420-CP04-70 ebm-papst
Datasheet
Mfr: W4E420-CP04-70
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans

Not Available Online

Call
or
View Details
Call to Verify
Axial
420 mm
91 mm
420 mm
Ball
74 dBA
285 W
Wire Leads
W4E420
W4E420-CP02-74 ebm-papst
Datasheet
Mfr: W4E420-CP02-74
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans

Not Available Online

Call
or
View Details
164 mm
230 VAC
1941 CFM (55 m3/min)
Ball
1680 RPM
285 W
Wire Leads
IP44
W4E420