W4S300 - AC Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Pressure Type | Series | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4S300-CA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 397x397x91mm, 230VAC, 1440-1600m3/h | 0In Stock | W4S300 | VUR0300XRMGS | |||||||||||||||||
Mfr: W4S300-DA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, Square Plate, 230VAC, 94W, 62dBA, 1380RPM, IP44 Rated | 0In Stock | Axial | 300 mm | 230 VAC | 62 dBA | 1380 RPM | 94 W | Wire Leads - 3 | IP44 | W4S300 | ||||||||||
Not Available Online | Axial | 300 mm | 89 mm | 300 mm | 230 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 94 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 430 mm | 89 mm | 430 mm | 230 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 94 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 430 mm | 89 mm | 430 mm | 230 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 94 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 430 mm | 89 mm | 430 mm | 115 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 95 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 300 mm | 89 mm | 300 mm | 230 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 94 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 430 mm | 89 mm | 430 mm | 115 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 95 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 300 mm | 89 mm | 300 mm | 115 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 95 W | Wire Leads - 3 | W4S300 | |||||||||
Not Available Online | Axial | 300 mm | 89 mm | 300 mm | 115 VAC | 942 CFM (26.7 m3/min) | Ball | 64 dBA | 95 W | Wire Leads - 3 | W4S300 |