MEAN WELL - DC Fans
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CHA4012BH-10B TTI: Not Assigned MEAN WELL Availability: 0In StockDC Fans DC Fan 12V 0.1A 40x10mm 9.35CFM | 0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 9.35 CFM (26.48 m3/min) | 7000 RPM | Ball | 34.1 dBA | 1.2 W | Wire Leads - 2 | CHA4012BH-10B | PEE6CHA4012BH-10B | ||||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 114.2 CFM (3.23 m3/min) | 15000 RPM | Ball | 69.7 dBA | 39.6 W | PWM | Wire Leads - 4 | CHT8012BX-W38C | PEE6CHT8012BX-W38C | ||||||
0In Stock | PEE6CHA4024BM-20D | |||||||||||||||||||
0In Stock | Axial | 60 mm | 24.5 mm | 60 mm | 12 VDC | 23 CFM (0.65 m3/min) | 4500 RPM | Ball | 31.2 dBA | 960 mW | Wire Leads - 2 | CHA6012BH-25C | PEE6CHA6012BH-25C | |||||||
0In Stock | PEE6CHT4024BV-W28F | |||||||||||||||||||
0In Stock | PEE6CHT8024BH-W25G | |||||||||||||||||||
0In Stock | Axial | 60 mm | 15 mm | 60 mm | 12 VDC | 22.39 CFM (0.63 m3/min) | 5000 RPM | Ball | 36.85 dBA | 2.04 W | Wire Leads - 2 | CHA6012BH-15D | PEE6CHA6012BH-15D | |||||||
0In Stock | PEE6CHA8024BL-38B | |||||||||||||||||||
0In Stock | PEE6CHT6024BL-W38C | |||||||||||||||||||
0In Stock | PEE6CHA6024BH-25D | |||||||||||||||||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.46 CFM (1.32 m3/min) | 3500 RPM | Ball | 36.8 dBA | 2.76 W | Wire Leads - 2 | CHA8012BX-25B | PEE6CHA8012BX-25B | |||||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.46 CFM (1.32 m3/min) | 3500 RPM | Ball | 36.8 dBA | 2.76 W | PWM | Wire Leads - 4 | CHT8012BX-W25B | PEE6CHT8012BX-W25B | ||||||
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 12 VDC | 10.98 CFM (0.311 m3/min) | 9200 RPM | Ball | 35.32 dBA | 1.44 W | Wire Leads - 2 | CHA4012BH-W20D | PEE6CHA4012BH-W20D |