DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 165 CFM (4.7 m3/min) | 6000 RPM | Ball | 61 dBA | IP20 | 4.5 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 4100N | 9294310164 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506190 | ||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Sleeve | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506112 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | Ball | 40 dBA | IP20 | 3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400 | 9293510561 | ||||
Mfr: 4112N/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 4100N | 9694300319 | ||||||||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 200 CFM (5.7 m3/min) | 4900 RPM | Ball | 58 dBA | IP20 | 17.5 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 5200N | 9694320191 | ||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 200 CFM (5.7 m3/min) | 4900 RPM | Ball | 58 dBA | IP20 | 17.5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 5200N | 9694320201, VWCF127YJJPS, 5214 NHH 9694320201 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | Sleeve | 38 dBA | IP20 | 2.4 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 600NG | 9292206038 | ||||
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 3.5 CFM (0.1 m3/min) | 4300 RPM | Sleeve | 16.5 dBA | IP20 | 600 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 400F | 9291705011, VWCA040FHDBS, 412 FM 9291705011 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 28.3 CFM (0.8 m3/min) | 3000 RPM | Ball | 34 dBA | IP20 | 2.1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294303010, VWCE080AJJFS, 8314 M 9294303010 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 18.8 CFM (0.53 m3/min) | 2000 RPM | Ball | 24 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294303011 | ||||
0In Stock | Axial | 40 mm | 10 mm | 40 mm | 5 VDC | 5.3 CFM (0.15 m3/min) | 6000 RPM | Sleeve | 26 dBA | IP20 | 900 mW | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 400F | 9291705089 | ||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 35.9 CFM (1.02 m3/min) | 1950 RPM | Ball | 23 dBA | IP20 | 800 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 3412NL 9292506409 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | Ball | 36 dBA | IP20 | 2.3 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | VWCD092YJEJS, 3414 NH 9292506319 9292506319 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Ball | 28 dBA | IP20 | 1.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506327 | ||||
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | Sleeve | 29 dBA | IP20 | 1.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 400 | 9291708027 | ||||
0In Stock | Axial | 40 mm | 20 mm | 40 mm | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | Sleeve | 29 dBA | IP20 | 1.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 78 Pa | 400 | VWCC040YJDCS, 414 H 9291708007 9291708007 | |||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 12 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 21 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | DV5200 | 9694340031, VKCF127AHJNS, DV5212 N 9694340031 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 60 dBA | IP20 | 15.5 W | Aluminum | Wire Leads - 2 | 4100N | 9694300225 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 147 CFM (4.2 m3/min) | 4400 RPM | Ball | 60 dBA | IP20 | 12.2 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 4100N | VUCF119YJJNS, 4184 NXHH 9294310217 9294310217 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | Ball | 32 dBA | IP20 | 2 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8400N | 9292506206 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 48 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | Ball | 36 dBA | IP20 | 2.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8300 | 9294303045 | ||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | Sleeve | 26 dBA | IP20 | 2 W | Plastic | Wire Leads - 2 | 8400V | 9292506152 | |||||
0In Stock | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | Sleeve | 19 dBA | IP20 | 1.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8400N | 9292506108, VWCD080YJEFS, 8414 NGML 9292506108 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | Ball | 60 dBA | IP20 | 21 W | Steel | Wire Leads - 2 | 4100N | 9294310152 |