DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 47 CFM (1.33 m3/min) | 5000 RPM | Ball | IP20 | 6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294305308 VWC0080AUJAZ | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 99 CFM (2.8 m3/min) | 3000 RPM | Ball | 40 dBA | IP20 | 3.2 W | Plastic | Wire Leads - 2 | 4400 | VWCF119AJGLS, 4414 ML 9293510560 9293510560 | |||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | Ball | 41 dBA | IP68 | 4 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510711, VWCE119PHGLS, 4312 NNU 9293510711 | |||||
Mfr: 3258J/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 158CFM, Speed Signal/Open Collector Output | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 48 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | Ball | 64 dBA | IP20 | 33.6 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 3250J | 9293512001 | |||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 206 CFM (5.8 m3/min) | 2950 RPM | Ball | 50 dBA | IP68 | 11.6 W | Plastic | Wire Leads - 2 | 6200NU | 9295414279 | |||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 48 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | Ball | 41 dBA | IP20 | 4 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510723, VWCE119PKGLS, 4318 NN 9293510723 | |||||
Not Available Online | R89FDS1225H | |||||||||||||||||||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 22.366 CFM | 19000 RPM | Ball | 55 dBA | IP68 | 7 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 775 Pa | VWCE | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR | ||
Mfr: W3G385-BV44-01 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 399x399x80mm, 26VDC, 3425m3/h, IP69K/Motor IP24KM | 0In Stock | W3G385 | VWS0385XUPCS | |||||||||||||||||
Mfr: 9293510728 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 14-26.4VDC, 220m3/h, S-Panther | 0In Stock | 4300N | VWCE119PJGMS,4314 N/2HP | |||||||||||||||||
Mfr: 8315100475 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 14.1264CFM, 2.8W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.7 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AXIFORCE40-00475, VWCE040KHDDS, VWCE040KHDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300100674 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 32.96CFM, 1550Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 33 CFM | 27000 RPM | Ball | 65 dBA | IP20 | 22 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1550 Pa | VWCE | AF40-00674 24V P/2 LK5 27.000, AF40-0067424VP/2LK527.000, VWCE040KJDGS, VWCE040KJDGS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8315100207 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x38mm, 18-27.6VDC, 132m3/h, Ball | 0In Stock | VWCF | VWCF080JJFKS | |||||||||||||||||
Mfr: 9293510721 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, S-Panther | 0In Stock | 4300N | VWCE119PJGLS,4314 N/2N | |||||||||||||||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 12 VDC | 48.3 CFM (1.37 m3/min) | 4400 RPM | Ball | 42 dBA | IP20 | 3.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 4 | 8450 | 9292507012 | ||||
Mfr: 4414FN/2HP-183 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 119x119x25mm, 18-26.4VDC, 225m3/h, 3x Lead Wires | Not Available Online | Axial | 119 mm | 25.4 mm | 119 mm | 24 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | Ball | 55 dBA | 12 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 4400FN | VWCD119FJJMS,4414 FN/2HP-183 9694390183 | ||||
Mfr: CHA4012BH-10B TTI: Not Assigned MEAN WELL Availability: 0In StockDC Fans DC Fan 12V 0.1A 40x10mm 9.35CFM | 0In Stock | Axial | 40 mm | 10 mm | 40 mm | 12 VDC | 9.35 CFM (26.48 m3/min) | 7000 RPM | Ball | 34.1 dBA | 1.2 W | Wire Leads - 2 | CHA4012BH-10B | PEE6CHA4012BH-10B | ||||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 114.2 CFM (3.23 m3/min) | 15000 RPM | Ball | 69.7 dBA | 39.6 W | PWM | Wire Leads - 4 | CHT8012BX-W38C | PEE6CHT8012BX-W38C | ||||||
Mfr: 4412F/2GMLP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 119 mm | 25.4 mm | 119 mm | 12 VDC | 67 CFM (1.9 m3/min) | 1950 RPM | 32 dBA | 2 W | Polybutylene Terephthalate (PBT) | 4400F | 9293505543 | |||||||
Mfr: 8315100143 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 120x120x38mm, 12VDC, Tach/PWM, IP10, AF120-00143 12V P/2 6.500 | Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 12 VDC | 203 CFM (5.7 m3/min) | 6500 RPM | Ball | 60 dBA | IP10 | 30 W | Tachometer, PWM | Plastic | Wire Leads - 4 | VWC | AF120-0014312VP/26.500 VWC0120KUJBS | |||
0In Stock | 8300N | 8312 NH 9292910115 | ||||||||||||||||||
Mfr: 8300101206 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 40x40x56mm, 48VDC, 2390Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 56 mm | 40 mm | 48 VDC | 31.8 CFM (0.9 m3/min) | 40000 RPM | Ball | 66 dBA | IP20 | 26.1 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 2375 Pa | VKCH | DF40-01206,VKCH040DKDGS | ||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 141 CFM (4 m3/min) | 4300 RPM | Ball | 50 dBA | IP20 | 8.6 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 4400 | 9293510514 | ||||
Mfr: 6318/2HPU-216 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48V, 320.8CFM, 31W, 58dB, 5000RPM, Ball, Speed Signal, IP68 | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 321 CFM (9.1 m3/min) | 5000 RPM | Ball | 58 dBA | IP68 | 31 W | Open Collector Output Tachometer Output | Aluminum | Wire Leads - 3 | 6300U | ||||
Mfr: 4118N/2H4PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 206CFM, Speed Signal/Open Collector, IP68 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 206 CFM (5.8 m3/min) | 6800 RPM | Ball | 67 dBA | IP68 | 34 W | Open Collector Output Tachometer Output | Aluminum | Wire Leads - 4 | 4100NU | 9694300334 |