• Fans
  • DC Fans

DC Fans

1.427 Results
1.427 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 624N
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 60x60x25mm, 12-28VDC, 40m3/h, 3xWire, Lock Sensor, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
25 mm
60 mm
24 VDC
23 CFM
6100 RPM
Ball
35 dBA
IP20
2.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
88 Pa
620
9292207008
VWCD060AJEFS
624
N
9292207008
9292207008
Datasheet
Mfr: 8312L
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 18.8CFM, 1.2W, 24dBA, 2000RPM, Ball Bearing

Not Available Online

Call
or
View Details
Axial
80 mm
32 mm
80 mm
12 VDC
18.8 CFM (0.53 m3/min)
2000 RPM
Ball
24 dBA
IP20
1 W
Plastic
Wire Leads - 2
8300
9294303002
Datasheet
Mfr: 514F
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 50x50x15mm, 21.6-26.4VDC, 18.5m3/h, Twin Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
50 mm
15 mm
50 mm
24 VDC
11.8 CFM (0.33 m3/min)
5000 RPM
Sleeve
30 dBA
IP20
1 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
500F
VWCB050FJDCS,
514
F
9291706507
9291706507
Datasheet
Mfr: 3414NG
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Axial Fan with Wallring, 92x92x25mm, 18-28VDC, 82m3/h, Twin Bearing

Not Available Online

Call
or
View Details
Axial
92 mm
25 mm
92 mm
24 VDC
49.4 CFM (1.4 m3/min)
2700 RPM
Sleeve
32 dBA
IP20
2.3 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
3400N
VWCD092YJEHS,
3414
NG
9292506307
9292506307
Datasheet
Mfr: DV6448/12
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial, 172x160x51mm, 48V, 311.9CFM, 40W, 65dB, 4300RPM, Ball, Speed Signal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
160 mm
48 VDC
312 CFM (8.8 m3/min)
4300 RPM
Ball
65 dBA
IP20
40 W
Speed Signal, TTL Compatible
Aluminum
Wire Leads - 3
DV6400
9295414538
Datasheet
Mfr: 8412N/2H
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
40.6 CFM (1.15 m3/min)
3100 RPM
Ball
32 dBA
IP20
2 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
8400N
9292506196
Datasheet
Mfr: 6248N
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 172x51mm Round, 48VDC, 241.3CFM, 17W, 55dBA, Ball, Terminals

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
48 VDC
241 CFM (6.8 m3/min)
3400 RPM
Ball
55 dBA
IP20
17 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
6200N
9295414100
Datasheet
Mfr: 7114NH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 150x38mm Round, 12-26.5VDC, 360m3/h, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
150 mm
38 mm
150 mm
24 VDC
247 CFM (7 m3/min)
3350 RPM
Ball
59 dBA
IP20
19 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
7100N
VWEF150XJLPS,
7114
NH
9295410133
9295410133
Datasheet
Mfr: 8312H
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 47.1CFM, 6.5W, 48dBA, 5000RPM, Ball Bearing

Not Available Online

Call
or
View Details
Axial
80 mm
32 mm
80 mm
12 VDC
47.1 CFM (1.33 m3/min)
5000 RPM
Ball
48 dBA
IP20
5.5 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
8300
9294305501
Datasheet
Mfr: 8412NGMI
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 34.1CFM, 2W, 26dBA, 2600RPM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
34.1 CFM (0.97 m3/min)
2600 RPM
Sleeve
26 dBA
IP20
2 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
8400N
9292506148
Datasheet
Mfr: 8414NM
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 80x80x25mm, 18-28VDC, 55m3/h, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
24 VDC
34.1 CFM (0.97 m3/min)
2600 RPM
Ball
27 dBA
IP20
1.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
8400N
9292506143,
VWCD080YJEGS,
8414
NM
9292506143
Datasheet
Mfr: 4114N/2H6
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 259CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
24 VDC
259 CFM (7.3 m3/min)
8400 RPM
Ball
73 dBA
IP20
65 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
9694300242
Datasheet
Mfr: 412J/2HH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
25 mm
40 mm
12 VDC
14.1 CFM (0.4 m3/min)
13000 RPM
Ball
46 dBA
IP20
3.3 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
400J
9291906004
Datasheet
Mfr: 612NH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2W, 37dBA, 5600RPM, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
25 mm
60 mm
12 VDC
27.1 CFM (0.77 m3/min)
5600 RPM
Ball
38 dBA
IP20
1.8 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
600N
9272206026
Datasheet
Mfr: DV5214N
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Diagonal Fan with Housing, 127x127x38mm, 16-30VDC, 183-270m3/h, Ball Bearing

Not Available Online

Call
or
View Details
Axial
127 mm
38 mm
127 mm
24 VDC
158.9 CFM (4.5 m3/min)
5000 RPM
Ball
56 dBA
IP20
20.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
DV5200
9694340091,
VKCF127AJJNS,
DV5214
N
9694340091
Datasheet
Mfr: 8412NH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-13.2VDC, 78m3/h, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
25 mm
80 mm
12 VDC
46.5 CFM (1.32 m3/min)
3600 RPM
Ball
37 dBA
IP20
2.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
8400N
9292506115,
VWCD080YHEHS,
8412
NH
9292506115
Datasheet
Mfr: 4374S
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 170m3/h, Ball Bearing

Not Available Online

Call
or
View Details
Axial
119 mm
32 mm
119 mm
24 VDC
100 CFM (2.8 m3/min)
2800 RPM
Ball
45 dBA
IP20
5 W
Locked Rotor Sensor
Plastic
Quick Connect Terminal
4300
9294305227,
VWCE119AJJLS,
4374
S
9294305227
Datasheet
Mfr: 612N/2ML
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
15 mm
60 mm
12 VDC
IP20
Speed Signal, Open Collector Output
Wire Leads - 3
600N
9292206111
Datasheet
Mfr: 4412H
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
12 VDC
141 CFM (4 m3/min)
4300 RPM
Ball
49 dBA
IP20
8.9 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4400
9293510500
Datasheet
Mfr: 3214JH3
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 92x92x38mm, 12-27.6VDC, 238m3/h, Ball, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
24 VDC
140 CFM (4 m3/min)
11000 RPM
Ball
69 dBA
IP20
30 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
3200J
VWCF092JJGMS,
3214
JH3
9693520192
9693520192
Datasheet
Mfr: 3218JH3
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 92x92x38mm, 48VDC, 139.5CFM, 30W, 69dBA, 11000RPM, Ball

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
48 VDC
135 CFM (3.8 m3/min)
10500 RPM
Ball
69 dBA
IP20
30 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
3200J
9693520194
Datasheet
Mfr: 4314NM
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, 119x32mm, 24VDC, 88CFM, 1.9W, 2150RPM, Ball Bearing, IP20

Not Available Online

Call
or
View Details
Axial
119 mm
32 mm
119 mm
24 VDC
88.2 CFM (2.5 m3/min)
2150 RPM
Ball
36 dBA
IP20
2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300N
9293510713
Datasheet
Mfr: 612NHH-118
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 2.9W, 41dBA, 6800RPM, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
25 mm
60 mm
12 VDC
33 CFM (0.93 m3/min)
6800 RPM
Ball
41 dBA
IP20
2.9 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
600N
9272206118
Datasheet
Mfr: 6314/2TDHP
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-36VDC, Open Collect Tach, IP20/S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
24 VDC
353 CFM
5500 RPM
Ball
63 dBA
IP20
40 W
Open Collector Tachometer
Aluminum
Wire Leads - 3
655 Pa
6300TD
9295420004
VWEG172XJLSS
9295420004
9295420004
Datasheet
Mfr: 6318/2TDH4P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 650-930m3/h, Ball, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
48 VDC
559 CFM (15.8 m3/min)
9200 RPM
Ball
75 dBA
IP20
150 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
6300TD
VWEG172XKLUS
9295420021
9295420021
  • ...
  • 13
  • 14
  • 15