• Fans
  • DC Fans

DC Fans

1.427 Results
1.427 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 4312GM
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 82CFM, 2.6W, 39dBA, Sleeve, Lead Wires

Not Available Online

Call
or
View Details
Axial
119 mm
32 mm
119 mm
12 VDC
82.4 CFM (2.3 m3/min)
2300 RPM
Sleeve
39 dBA
IP20
2.6 W
Plastic
Wire Leads - 2
4300
9294305315
Datasheet
Mfr: 8315100209
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 100x100x90mm, 36-60VDC, 350-540m3/h, Ball, AxiTwin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
100 mm
90 mm
100 mm
48 VDC
321 CFM (9.1 m3/min)
11000 RPM
Ball
84 dBA
IP20
127 W
Auto Restart, Tachometer, PWM
Plastic
Connector - 8 pin
1.52 Pa
VWJK
8315100209
VWJK100TKGRS
8315100209
Datasheet
Mfr: 252H-235
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Axial Fan, 25x8mm, 12VDC, Sleeve Bearing

Not Available Online

Call
or
View Details
Axial Fan
25 mm
8 mm
25 mm
12 VDC
2.71 CFM (0.077 m3/min)
12000 RPM
Sleeve
23 dBA
Polybutylene Terephthalate (PBT)
Wire Leads
250
9290904235
Datasheet
Mfr: 5312/2TDHP
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 140x140x51mm, 12VDC, 241.3CFM, 41W, Speed Signal/Open Collector

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
140 mm
51 mm
140 mm
12 VDC
241 CFM (6.8 m3/min)
IP20
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
5300TD
9295420501
Datasheet
Mfr: 5318/2TDHP
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Tubeaxial Fan, 140x140x51mm, 48VDC, 241.3CFM, 41W, Speed Signal/Open Collector

Not Available Online

Call
or
View Details
Axial
140 mm
51 mm
140 mm
48 VDC
241 CFM (6.8 m3/min)
IP20
41 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
5300TD
9295420503
Datasheet
Mfr: 612J/2H
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 60x60x32mm, 12VDC, 41.1CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
32 mm
60 mm
12 VDC
41.2 CFM (1.17 m3/min)
11700 RPM
Ball
53 dBA
IP20
7.7 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
600J
9292512001
Datasheet
Mfr: DV6224/12
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Diagonal Fan+Housing, 172x51mm Round, 16-28VDC, Speed Signal, TTL Compatible

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
24 VDC
318 CFM (9 m3/min)
Ball
IP20
Speed Signal, TTL Compatible
Wire Leads - 3
DV6200
9295414507,
VKEG172XJLRS
9295414507
Datasheet
Mfr: 4482FM
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
25 mm
119 mm
12 VDC
82 CFM (2.3 m3/min)
Plastic
Wire Leads - 2
4400F
Datasheet
Mfr: 614N/2GN
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 24.7CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
60 mm
25 mm
60 mm
24 VDC
24.7 CFM (0.7 m3/min)
Sleeve
35 dBA
IP20
2.1 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
600NG
9292206020
Datasheet
Mfr: 8218J/2H4
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 80x80x38mm, 48VDC, 131CFM, 50W, Speed Signal/Open Collector Out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
38 mm
80 mm
48 VDC
131 CFM (3.7 m3/min)
14000 RPM
Ball
71 dBA
IP20
50 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
8200J
9692910183
Datasheet
Mfr: 8212J/2H4
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 80x80x38mm, 6-13.8VDC, 220m3/h, Ball, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
38 mm
80 mm
12 VDC
131 CFM (3.7 m3/min)
14000 RPM
Ball
71 dBA
IP20
50 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
8200J
9692910181,
VWCF080JHFMS,
8212
J/2H4
9692910181
Datasheet
Mfr: 7214N/17
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial, 150x55mm, 24V, 211.9CFM, 12W, 53dB, 3050RPM, Ball, Alarm-High Signal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
150 mm
55 mm
150 mm
24 VDC
212 CFM (6 m3/min)
3050 RPM
Ball
53 dBA
IP20
12 W
Alarm
Aluminum
Wire Leads - 3
7200N
9295414421
Datasheet
Mfr: 3214J/2H3
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan+Wallring, 92x92x38mm, 12-27.6VDC, 238m3/h, 3Wire, Open Collect Tach

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
38 mm
92 mm
24 VDC
140 CFM (4 m3/min)
Ball
IP54
Speed Signal, Open Collector Output
Polybutylene Terephthalate (PBT)
Wire Leads - 3
3200J
9693520193,
VWCF092JJGMS,
3214
J/2H3
9693520193
Datasheet
Mfr: 4112N/2H6P
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
12 VDC
IP20
Speed Signal, Open Collector Output
Wire Leads - 3
4100N
9694300288
Datasheet
Mfr: 4118NH5P-277
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 70dBA, 595Pa, 3xWire, Lock Sensor, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
48 VDC
229 CFM
7500 RPM
Ball
70 dBA
IP20
42 W
Locked Rotor Sensor
Metal
Wire Leads - 3
595 Pa
4100N
9694300277
VUCF119YKJPZ
4118
NH5P-277
9694300277
Datasheet
Mfr: 4412FM/2
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
25 mm
119 mm
12 VDC
82 CFM (2.3 m3/min)
Wire Leads - 3
4400F
Datasheet
Mfr: 6312/2MP-204
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output, S-Force Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
12 VDC
Ball
49 dBA
IP20
3.6 W
Speed Signal, Open Collector Output
Polyamide (PA)
Wire Leads - 4
6300
9695480204
Datasheet
Mfr: 5218N/2HH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial Fan, 127x127x38mm, 48VDC, 200CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
127 mm
38 mm
127 mm
48 VDC
200 CFM (5.7 m3/min)
4900 RPM
Ball
58 dBA
IP20
18 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 2
5200N
9694320198
Datasheet
Mfr: DV4118/2NP-183
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
165 CFM (4.7 m3/min)
6001 RPM
Ball
56 dBA
IP20
20 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
DV4100
Datasheet
Mfr: 6248NL
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 172x51mm Round, 48VDC, 120.7CFM, 4W, 35dBA, Ball, Terminals

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
48 VDC
121 CFM (3.4 m3/min)
1700 RPM
Ball
35 dBA
4 W
Polyamide (PA)
Quick Connect Terminal
6200N
9295414225
Datasheet
Mfr: 6448/2HP-222
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
150 mm
48 VDC
Speed Signal, Open Collector Output
Wire Leads - 3
6400
Datasheet
Mfr: DV6224TD
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 421CFM, 89W, 69dBA, 5500RPM, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
172 mm
51 mm
172 mm
24 VDC
421 CFM (11.9 m3/min)
Wire Leads - 2
DV6200TD
9295414842
Datasheet
Mfr: DV6424
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Diagonal Fan with Housing, 172x160x51mm, 16-28VDC, 520m3/h, Ball Bearing

Not Available Online

Call
or
View Details
Axial
172 mm
51 mm
160 mm
24 VDC
311.9 CFM (8.8 m3/min)
4300 RPM
Ball
65 dBA
IP20
40 W
Locked Rotor Sensor
Aluminum
Wire Leads - 2
DV6400
9295414549,
VKLG160XJLRS
9295414549
Datasheet
Mfr: 8218JH3
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 80x80x38mm, 20-58VDC, 190m3/h, Ball Bearing, S-Force

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
80 mm
38 mm
80 mm
48 VDC
112 CFM (3.2 m3/min)
12000 RPM
Ball
66 DBA
IP20
25 W
Plastic
Wire Leads - 2
8200J
9692910232,
VWCF080JKFLS
8217139081
9692910232
Datasheet
Mfr: 3412N/39HH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans Tubeaxial, 92x25mm, 12V, 60CFM, 2.9W, 39dB, 3250RPM, Ball, Alarm Go/NoGo

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
92 mm
25 mm
92 mm
12 VDC
60 CFM (1.7 m3/min)
Alarm
Wire Leads - 3
3400N
  • ...
  • 18
  • 19
  • 20