3400N - DC Fans
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 12 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Sleeve | 28 dBA | IP20 | 2 W | Plastic | Wire Leads | 3400N | 9292506333 | |||||
Mfr: 3414N/2HH-374 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 3400N | ||||||||||||||||
Mfr: 3414NGH-343 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 3400N | |||||||||||||||||
Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | Sleeve | 28 dBA | 2 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 3400N | ||||||
Not Available Online | Tubeaxial | 92 mm | 25 mm | 92 mm | 12 VDC | Plastic | Wire Leads | 3400N |
- 1
- 2