4100N - DC Fans
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | Ball | 67 dBA | IP20 | 28 W | Sensor Signal | Aluminum | Wire Leads - 2 | 4100N | 9694300261 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 60 dBA | IP20 | 15.5 W | Aluminum | Wire Leads - 2 | 4100N | 9694300225 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | Ball | 60 dBA | IP20 | 21 W | Steel | Wire Leads - 2 | 4100N | 9294310152 | |||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 147 CFM (4.2 m3/min) | 4400 RPM | Ball | 60 dBA | IP20 | 12.2 W | Locked Rotor Sensor | Aluminum | Quick Connect Terminal | 4100N | VUCF119YJJNS, 4184 NXHH 9294310217 9294310217 | ||||
Mfr: 4112N/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 4100N | 9694300319 | ||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 140 CFM (4 m3/min) | 4400 RPM | Ball | 59 dBA | IP20 | 11 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 4100N | 9294310200, VUCF119YJJMS, 4114 NXH 9294310200 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 67 dBA | IP20 | 12.4 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 4100N | 9694300299, VUCF119YJJNS, 4114 N/2HH 9694300299 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | Ball | 65 dBA | IP20 | 19.5 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 4100N | 9694300229, VUCF119YKJNS, 4118 N/2H3 9694300229 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | Ball | 67 dBA | IP20 | 30 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 4100N | 9694300260 | ||||
Mfr: 4114N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 332 CFM | 11000 RPM | Ball | 79 dBA | IP20 | 120 W | Open Collector Tachometer | Aluminum | Wire Leads - 3 | 1340 Pa | 4100N | 9694314002 VUCF119YJJRS 4114 N/2H8P 9694314002 9694314002 | ||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 140 CFM (4 m3/min) | 4400 RPM | Ball | 59 dBA | IP20 | 11 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 4100N | 9294310214, VUCF119YJJMS, 4114 N/2XH 9294310214 | ||||
Mfr: 4114NH3-054 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119x119x38mm, 182CFM, 22W, 6000RPM, 320Pa, Ball, 2x Wire, IP20 | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | 182 CFM | 6000 RPM | Ball | IP20 | 22 W | Metal | Wire Leads - 2 | 320 Pa | 4100N | 8315100054,VUCF119YJJNZ 8315100054 | ||||
Not Available Online | Axial Fan | 119 mm | 119 mm | 106 CFM (3 m3/min) | 4100N | 9294310224 | ||||||||||||||
Mfr: 9694300309 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 310m3/h, Ball | 0In Stock | 4100N | VUCF119YJJNS,4114 N/2H3P-309 | |||||||||||||||||
Mfr: 9694300356 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, Stainless Steel Ball, IP68 | 0In Stock | 4100N | VUCF119YJJQS,4114N/2H6AU | |||||||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | Ball | IP20 | Steel | Quick Connect Terminal | 4100N | 9294310160, VUCF119YJJMS, 4184 NH 9294310160 | |||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 259 CFM (7.3 m3/min) | Ball | IP20 | Speed Signal, Open Collector Output | Steel | Wire Leads - 3 | 4100N | 9694300244 | |||||||
Mfr: 4154N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 345-540m3/h, Ball, S-Force | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 315 CFM (8.9 m3/min) | Ball | Wire Leads - 2 | 4100N | VUCF119YJJRS 9694314031 9694314031 | |||||||||
Mfr: 4158N/2H7P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 274CFM, 90W, 77dBA, 9500RPM, Ball | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 274 CFM (7.8 m3/min) | Ball | Wire Leads - 3 | 4100N | 9694314034 | |||||||||
Mfr: 8315100377 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 119x119x38mm, 24VDC, 1340 Pa, High Performance, Tach/PWM, IP20 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 332 CFM | 11000 RPM | Ball | 79 dBA | IP20 | 120 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 1340 Pa | 4100N | 8315100377 VUCF119YJJRS 4114 N/2H8P-00377 8315100377 | ||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 60 dBA | IP20 | 15.5 W | Steel | Wire Leads - 2 | 4100N | 9694300226, VUCF119YKJNS, 4118 NHH 9694300226 | |||||
Mfr: 9694314009 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 390-565m3/h, Ball | 0In Stock | 4100N | VUCF119YJJRS,4114 N/2H8PR | |||||||||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | |||||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | VUCF119YJJMS,4184 NXHR 9294310219 | ||||||||||||
Mfr: 4184N/2X-268 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 4100N | 9294310268 |