8300 - DC Fans
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | Ball | 48 dBA | 6 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | |||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | Ball | 43 dBA | 4.3 W | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | ||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 12 VDC | 14 CFM (0.4 m3/min) | Ball | IP20 | 8300 | ||||||||||
Not Available Online | Tubeaxial | Alarm Signal, Output via Open Collector - High Signal | 8300 | ||||||||||||||||
Mfr: 8314/19H-50108 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | Alarm Signal, Output via Open Collector - Low Signal | 8300 | |||||||||||||||
Mfr: 8314HLR-418 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | 8300 | ||||||||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 80 CFM (2.3 m3/min) | 5000 RPM | Ball | 48 dBA | 6 W | Wire Leads | 8300 | ||||||||
Not Available Online | Tubeaxial | 24 VDC | 8300 | ||||||||||||||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 12 VDC | 28.3 CFM (0.8 m3/min) | 3000 RPM | Ball | 34 dBA | 2.2 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | |||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 12 VDC | 32 CFM (0.91 m3/min) | 8300 | ||||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 24 VDC | 31.8 CFM (0.9 m3/min) | Speed Signal, TTL Compatible | 8300 | |||||||||||
Mfr: 8318/2H-50169 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 8300 | |||||||||||||||
Not Available Online | Tubeaxial | 8300 | |||||||||||||||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 30.6 CFM (0.87 m3/min) | 3300 RPM | Ball | 35 dBA | 2.7 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | |||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 48 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | Ball | 43 dBA | 4.3 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | |||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 5 VDC | 28 CFM (0.79 m3/min) | 8300 | ||||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 12 VDC | 31.8 CFM (0.9 m3/min) | Speed Signal, TTL Compatible | 8300 | |||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 48 VDC | 31.8 CFM (0.9 m3/min) | Speed Signal, TTL Compatible | 8300 | |||||||||||
Not Available Online | Tubeaxial | 8300 | |||||||||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 12 VDC | 19 CFM (0.54 m3/min) | 8300 | ||||||||||||
Not Available Online | Tubeaxial | 80 mm | 32 mm | 80 mm | 12 VDC | 28 CFM (0.79 m3/min) | 8300 | ||||||||||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 8300 | |||||||||||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | Ball | 43 dBA | 4.3 W | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 |
- 1
- 2