DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 119 mm | 25 mm | 119 mm | 12 VDC | 82 CFM (2.3 m3/min) | Plastic | Wire Leads - 2 | 4400F | |||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 24.7 CFM (0.7 m3/min) | Sleeve | 35 dBA | IP20 | 2.1 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 600NG | 9292206020 | |||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | Ball | 71 dBA | IP20 | 50 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8200J | 9692910183 | ||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | Ball | 71 dBA | IP20 | 50 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8200J | 9692910181, VWCF080JHFMS, 8212 J/2H4 9692910181 | ||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | 3050 RPM | Ball | 53 dBA | IP20 | 12 W | Alarm | Aluminum | Wire Leads - 3 | 7200N | 9295414421 | ||||
0In Stock | Axial | 92 mm | 38 mm | 92 mm | 24 VDC | 140 CFM (4 m3/min) | Ball | IP54 | Speed Signal, Open Collector Output | Polybutylene Terephthalate (PBT) | Wire Leads - 3 | 3200J | 9693520193, VWCF092JJGMS, 3214 J/2H3 9693520193 | |||||||
Mfr: 4112N/2H6P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 4100N | 9694300288 | ||||||||||||
Mfr: 4118NH5P-277 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 70dBA, 595Pa, 3xWire, Lock Sensor, IP20 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 229 CFM | 7500 RPM | Ball | 70 dBA | IP20 | 42 W | Locked Rotor Sensor | Metal | Wire Leads - 3 | 595 Pa | 4100N | 9694300277 VUCF119YKJPZ 4118 NH5P-277 9694300277 | ||
0In Stock | Axial | 119 mm | 25 mm | 119 mm | 12 VDC | 82 CFM (2.3 m3/min) | Wire Leads - 3 | 4400F | ||||||||||||
Mfr: 6312/2MP-204 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output, S-Force Series | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 12 VDC | Ball | 49 dBA | IP20 | 3.6 W | Speed Signal, Open Collector Output | Polyamide (PA) | Wire Leads - 4 | 6300 | 9695480204 | |||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 200 CFM (5.7 m3/min) | 4900 RPM | Ball | 58 dBA | IP20 | 18 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 2 | 5200N | 9694320198 | ||||
Mfr: DV4118/2NP-183 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 165 CFM (4.7 m3/min) | 6001 RPM | Ball | 56 dBA | IP20 | 20 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 4 | DV4100 | ||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 121 CFM (3.4 m3/min) | 1700 RPM | Ball | 35 dBA | 4 W | Polyamide (PA) | Quick Connect Terminal | 6200N | 9295414225 | ||||||
Mfr: 6448/2HP-222 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 6400 | |||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 421 CFM (11.9 m3/min) | Wire Leads - 2 | DV6200TD | 9295414842 | |||||||||||
Not Available Online | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | 311.9 CFM (8.8 m3/min) | 4300 RPM | Ball | 65 dBA | IP20 | 40 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | DV6400 | 9295414549, VKLG160XJLRS 9295414549 | ||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 112 CFM (3.2 m3/min) | 12000 RPM | Ball | 66 DBA | IP20 | 25 W | Plastic | Wire Leads - 2 | 8200J | 9692910232, VWCF080JKFLS 8217139081 9692910232 | |||||
Mfr: 3412N/39HH TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x25mm, 12V, 60CFM, 2.9W, 39dB, 3250RPM, Ball, Alarm Go/NoGo | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | Alarm | Wire Leads - 3 | 3400N | ||||||||||
0In Stock | Axial | 12 VDC | Speed Signal, Open Collector Output | Wire Leads - 4 | 8450 | VWCD080AHEHS 9292507010 9292507010 | ||||||||||||||
Mfr: 6248NHU-268 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 6200N | |||||||||||||||||
Mfr: W3G250-EC28-11 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 282x282x50mm, 26VDC, 1780m3/h, IP69K/Motor IP24KM | 0In Stock | W3G250 | VWLG275XJNWS | |||||||||||||||||
Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 24 VDC | 148 CFM (4.2 m3/min) | 3650 RPM | Ball | 51 dBA | 9.8 W | 5200N | 9294310632 | ||||||||
Mfr: 9694360192 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 18-28VDC, 170m3/h, Ball | 0In Stock | 4300 | VWCE119AJJLS,4314/17T-192 | |||||||||||||||||
Mfr: 9694360203 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 119x119x32mm, 8-15VDC, 138m3/h, Ball | Not Available Online | 4300 | VWCE119AHJKS,4312 MT | |||||||||||||||||
Mfr: A1G300-AC19-54 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 300x300x79mm, 24VDC, 2365m3/h, IP42, HyBlade | 0In Stock | A1G300 | VVY0300HUNES |