DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3258J/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 92x92x38mm, 36-56VDC, 235m3/h, 3Wire, Open Collector Tach | 0In Stock | Axial | 92 mm | 38 mm | 92 mm | 48 VDC | 138 CFM (3.9 m3/min) | 6650 RPM | Ball | 59 dBA | IP20 | 24.3 W | Tachometer | Plastic | Wire Leads - 3 | 3250J | 9293512004, VWCF092PKGMS, 3258 J/2HHP 9293512004 | |||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 88.2 CFM (2.5 m3/min) | 2150 RPM | Ball | 36 dBA | IP68 | 2 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300NU | 9293510735 | |||||
Mfr: 9294310100 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-31.5VDC, 168m3/h, Ball | 0In Stock | 4100N | VUCF119YJJLS,4184 N | |||||||||||||||||
Not Available Online | Tubeaxial | 60 mm | 25.4 mm | 60 mm | 12 VDC | 4550 RPM | Ball | 29 dBA | 1 W | Open Collector Tachometer | Wire Leads - 3 | 14 Pa | 620 | 9292207070 | ||||||
Mfr: 9292506150 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-14VDC, 42m3/h, Twin | 0In Stock | 8400 | VWCD080YHEFS,8412 N/37GML | |||||||||||||||||
Mfr: 9293505537 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x25mm, 12-28VDC, 137m3/h, Ball | 0In Stock | 4400 | VWCD119FJGKS,4414 FMR | |||||||||||||||||
0In Stock | 8300N | 8318 NHL 9292910143 | ||||||||||||||||||
Mfr: W3G300-QX25-23 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 330x330x77mm, 26VDC, 3160m3/h, IP69K/Motor IP24KM | 0In Stock | W3G300 | VWS0300XUPCS | |||||||||||||||||
Mfr: 9295420052 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-36VDC, 517-697m3/h, IP68 | 0In Stock | 6300TD | VWEG172XJLSS,6314/2TDHHPU 6314/2TDHHPU-052 | |||||||||||||||||
Mfr: 9694300348 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 350m3/h, IP68 | 0In Stock | 4100N | VUCF119YJJPS,4114 N/2H4PU | |||||||||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 106 CFM (3 m3/min) | 3200 RPM | Ball | 49 dBA | 4.5 W | Aluminum | Quick Connect Terminal | 4100NU | 9294310255 | ||||||
Mfr: 4184NMCR-110 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with M3 Screws, Custom | Not Available Online | Axial Fan | 4100N | |||||||||||||||||
Mfr: 4114N/12HHR-297 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 67 dBA | 12.4 W | Speed Signal, TTL Compatible | Aluminum | Wire Leads - 3 | 4100N | 9694300297 | ||||
Not Available Online | Axial | 12 VDC | IP20 | Wire Leads - 2 | 4300 | 9294305351 | ||||||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 24.7 CFM (0.7 m3/min) | 5100 RPM | Sleeve | 35 dBA | IP20 | 2.1 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 600NG | 9292206019, VWCD060YHEFS, 612 N/2GN 9292206019 | ||||
0In Stock | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | 7200N | 9295414411, VWEH150XJLPS, 7214 N/12 9295414411 | ||||||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 12 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | Ball | 36 dBA | IP20 | 2.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | 9294303092, VWCE080AHJGS, 8312 R 9294303092 | ||||
0In Stock | Axial | 225 mm | 80 mm | 225 mm | 48 VDC | 588 CFM (1000 m3/h) | 3000 rpm | Ball | IP54 | 50 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 2 | 2200TD | ||||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 88.2 CFM (2.5 m3/min) | 2150 RPM | Ball | 36 dBA | IP68 | 2 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510738, VWCE119PJGKS, 4314 NMU 9293510738 | |||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 421 CFM (11.9 m3/min) | IP20 | Wire Leads - 2 | DV6200TD | 9295414810 | ||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 353 CFM (10 m3/min) | Ball | IP20 | Wire Leads - 2 | 6200NTD | ||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 230 CFM (6.5 m3/min) | Ball | IP20 | Speed Signal, Open Collector Output | Steel | Wire Leads - 3 | 4100N | 9694300243, VUCF119YKJPS, 4118 N/2H5 9694300243 | |||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 94.2 CFM (2.7 m3/min) | Wire Leads - 2 | 4100N | 9294310178, VUCF119YKJKS, 4188 NGX 9294310178 | |||||||||||
0In Stock | Axial | 12 VDC | IP20 | Wire Leads - 2 | 620 | 9292207047 | ||||||||||||||
0In Stock | Axial | 24 VDC | IP68 | Wire Leads - 2 | 7100N | VWEF150XJLNS, 7114 NU 9295410140 9295410140 |