DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 110 CFM (3.1 m3/min) | 2750 RPM | Ball | 43 dBA | IP20 | 5 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 5200N | 9294310611 | ||||
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | Ball | 71 dBA | IP20 | 36 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 330 Pa | 8200J | 9692910198 | |||
Mfr: 8214J/2NP-001 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 24 VDC | Ball | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | 8200J | ||||||||||||
Mfr: 8314/2HU-507 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Axial | 24 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 8300U | ||||||||||||||
0In Stock | Axial | 24 VDC | 127 CFM (3.6 m3/min) | IP20 | 6 W | Plastic | Quick Connect Terminal | 5200N | 9294310625 | |||||||||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 48 VDC | 129 CFM (3.7 m3/min) | 3150 RPM | Ball | 46 dBA | IP68 | 6.5 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300NU | 9293510722 | |||||
0In Stock | Axial | 12 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 4400F | |||||||||||||||
Mfr: 3412N/37GV TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 92x92x25mm, 12VDC, 29.4CFM, 1.5W, 32dBA, 2700RPM, Ball Bearing | Not Available Online | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 29.4 CFM (0.83 m3/min) | 2700 RPM | Ball | 32 dBA | 1.5 W | 3400N | 9292506336 | |||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | Ball | Metal | Wire Leads - 3 | DV6200 | VKEG172XJLSS, DV6224 TDA DV6224TDA 9295414825 VKS0154XULCS 9295414825 | ||||||||||
Mfr: 4412F/2GLL-515 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 119x119x25mm, 7-14VDC, 68m3/h, Twin Bearing | Not Available Online | Axial Fan | 4400F | VWCD119FHGGS,4412 F/2GLL-515 9293505515 | ||||||||||||||||
Not Available Online | Axial Fan | 4400 | ||||||||||||||||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 167 CFM (4.7 m3/min) | 4000 RPM | Ball | 55 dBA | IP20 | 10 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 4300N | 9293510742 | |||||
0In Stock | Axial | 48 VDC | Wire Leads - 2 | DV6400U | ||||||||||||||||
Mfr: 8315100167 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 440m3/h, Ball | 0In Stock | 4100N | VUCF119YJJQS,4114N/2H6P-00167 | |||||||||||||||||
Mfr: 8315100135 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 80x80x38mm, 48VDC, 127CFM, 94W, 76dBA, 310mm Wire, Tach/PWM, IP10 | Not Available Online | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 127 CFM (3.6 m3/min) | 16500 RPM | Ball | 76 dBA | IP10 | 48 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 4.48 in H2O | VWC | VWC0080KUFCS | ||
Not Available Online | Axial | 172 mm | 51 mm | 172 mm | 12 VDC | 206 CFM (5.8 m3/min) | 2850 RPM | Ball | 50 dBA | IP20 | 12 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 6200N | 9295414140 | ||||
Not Available Online | Axial Fan | 60 mm | 25 mm | 60 mm | 12 VDC | 20.6 CFM (0.58 m3/min) | 600N | 9292206051 | ||||||||||||
0In Stock | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | 312 CFM (8.8 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | DV6400 | 9295414537, VKLG160XJLRS 9295414537 | ||||||||
Mfr: 4118N/2H6P-269 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 48VDC, 440CFM, Speed Signal/Open Collector Output, S-Force | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 440 CFM (12.5 m3/min) | IP20 | Speed Signal, Open Collector Output | Steel | Wire Leads - 3 | 4100N | ||||||||
Mfr: 3412NHH-379 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.7W, 39dBA, 3250RPM, Ball Bearing | 0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | Ball | IP20 | Wire Leads - 2 | 3400N | |||||||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 200 CFM (5.7 m3/min) | IP20 | Wire Leads - 2 | 5200N | 9694320203 | ||||||||||
Mfr: 612N/39HH-220 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal | 0In Stock | Axial | 12 VDC | Alarm Signal (Go / No Go), Output via Open Collector - Low Signal | Wire Leads - 3 | 600N | ||||||||||||||
Mfr: 5212N/12HHI-205 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | 5200N | |||||||||||||
Mfr: 6448/17U-365 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | 0In Stock | Axial | 171.5 mm | 50.8 mm | 150 mm | 48 VDC | 410 m3/h | 3400 RPM | Ball | 56 dBA | IP68 | 17 W | Open Collector Alarm Output | Plastic | Wire Leads - 3 | 6400U | ||||
Mfr: 5318/2TDHHP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 140x140x51mm, 48VDC, 288.4CFM, 67W, Speed Signal/Open Collector | Not Available Online | Axial | 140 mm | 51 mm | 140 mm | 48 VDC | 288 CFM (8.2 m3/min) | IP20 | Speed Signal, Open Collector Output | Plastic | Wire Leads - 4 | 5300TD | 9295420505 |