DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100107 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x32mm, 12-28VDC, 78m3/h, S-Panther | 0In Stock | 8300N | VWCE080PKFJS,8314 NMU-00107 | |||||||||||||||||
Mfr: 9292506623 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x25mm, 18-28VDC, 82m3/h, Ball | 0In Stock | 3400N | VWCD092YJEHS,3414 N/12U | |||||||||||||||||
0In Stock | Axial | 12 VDC | Speed Signal, Open Collector Output | Wire Leads - 3 | 8450 | 9292507011 | ||||||||||||||
Mfr: 4184N/2X-268 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 4100N | 9294310268 | ||||||||||||||||
Mfr: 9693520209 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x38mm, 20-58VDC, 285m3/h, Ball | 0In Stock | 3200J | VWCF092JKGNS,3218J/2H4PR | |||||||||||||||||
0In Stock | 8300N | 8312 NM 9292910108 | ||||||||||||||||||
Mfr: 9293510753 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 100m3/h, IP68, S-Panther | 0In Stock | 4300N | VWCE119PJGJS,4314 NLU | |||||||||||||||||
Mfr: 9293512011 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 92x92x38mm, 36-56VDC, 265m3/h, IP68, S-Panther | 0In Stock | 3250J | VWCF092PKGNS,3258 J/2H3PU-011 | |||||||||||||||||
Mfr: 9693550184 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 18-32VDC, 187m3/h, S-Panther | 0In Stock | 4300N | VWCE119PJGLS,4314 N/19N | |||||||||||||||||
0In Stock | Axial | 48 VDC | Wire Leads - 2 | 3300N | VWCE092PKGJS, 3318 NHH 9293510123 9293510123 | |||||||||||||||
0In Stock | Axial | 225 mm | 80 mm | 225 mm | 24 VDC | 588 CFM (1000 m3/h) | 3000 rpm | Ball | IP54 | 50 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | 2200TD | ||||||
Mfr: 3314N/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 92x92x32mm, 14-26.4VDC, 133m3/h, 3Wire, Open Collect Tach | 0In Stock | Axial | 92 mm | 32 mm | 92 mm | Open Collector Tachometer | Wire Leads - 3 | 3300N | VWCE092PJGKS, 3314 N/2H3P 9293510135 9293510135 | |||||||||||
0In Stock | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | Wire Leads - 2 | DV6400TD | |||||||||||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 12 VDC | 55.9 CFM (1.58 m3/min) | 1550 RPM | Sleeve | 30 dBA | IP20 | 1.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4300 | 9294305316 | ||||
Not Available Online | Axial | 119 mm | 32 mm | 119 mm | 24 VDC | 82 CFM (2.3 m3/min) | Ball | 39 dBA | IP20 | 2.6 W | Plastic | Quick Connect Terminal | 4300 | 9294305112 | ||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 412 CFM (700 m3/min) | 5500 RPM | Ball | 69 dBA | IP20 | 89 W | Metal | Wire Leads - 2 | DV6200TD | 9295414803 | |||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 48 VDC | 24.7 CFM (0.7 m3/min) | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 600N | 9292206142 | |||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 280 m3/h | Ball | 55 dBA | 208 Pa | 4400 | 9693530201 | |||||||||
Mfr: 6318N/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 36-60VDC, 480-680m3/h, Open Collector Tach | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 403 CFM (11.4 m3/min) | Wire Leads - 4 | 6300N | VWEG172PKLSS, 6318 N/2H3P 9695480304 9695480304 | ||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 24 VDC | 121 CFM (3.4 m3/min) | 3650 RPM | Ball | 46 dBA | 5.4 W | Alarm | Plastic | Wire Leads - 3 | 118 Pa | 4400N | VWCF119AJGMS 9293510530 | ||||
Not Available Online | Axial Fan | 80 mm | 32 mm | 80 mm | 24 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | Ball | 43 dBA | 4.3 W | Polybutylene Terephthalate (PBT) | Wire Leads | 8300 | |||||||
0In Stock | Axial | 48 VDC | Wire Leads - 2 | 6300U | 9695480230 | |||||||||||||||
Not Available Online | Axial | 150 mm | 55 mm | 150 mm | 24 VDC | 212 CFM (6 m3/min) | Ball | Wire Leads - 3 | 7200N | 9295414415 | ||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | |||||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | VUCF119YJJMS,4184 NXHR 9294310219 |