4100N - DC Fans
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100167 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 440m3/h, Ball | 0In Stock | 4100N | VUCF119YJJQS,4114N/2H6P-00167 | |||||||||||||||||
Mfr: 4118N/2H6P-269 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 48VDC, 440CFM, Speed Signal/Open Collector Output, S-Force | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 440 CFM (12.5 m3/min) | IP20 | Speed Signal, Open Collector Output | Steel | Wire Leads - 3 | 4100N | ||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 94.2 CFM (2.7 m3/min) | Wire Leads - 2 | 4100N | 9294310178, VUCF119YKJKS, 4188 NGX 9294310178 | |||||||||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 230 CFM (6.5 m3/min) | Ball | IP20 | Speed Signal, Open Collector Output | Steel | Wire Leads - 3 | 4100N | 9694300243, VUCF119YKJPS, 4118 N/2H5 9694300243 | |||||||
Mfr: 4114N/12HHR-297 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 67 dBA | 12.4 W | Speed Signal, TTL Compatible | Aluminum | Wire Leads - 3 | 4100N | 9694300297 | ||||
Mfr: 4184NMCR-110 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with M3 Screws, Custom | Not Available Online | Axial Fan | 4100N | |||||||||||||||||
Mfr: 9294310100 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-31.5VDC, 168m3/h, Ball | 0In Stock | 4100N | VUCF119YJJLS,4184 N | |||||||||||||||||
Mfr: 9694300348 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 350m3/h, IP68 | 0In Stock | 4100N | VUCF119YJJPS,4114 N/2H4PU | |||||||||||||||||
Mfr: 4112N/2H6P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | Axial | 12 VDC | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | 4100N | 9694300288 | ||||||||||||
Mfr: 4118NH5P-277 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 70dBA, 595Pa, 3xWire, Lock Sensor, IP20 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 229 CFM | 7500 RPM | Ball | 70 dBA | IP20 | 42 W | Locked Rotor Sensor | Metal | Wire Leads - 3 | 595 Pa | 4100N | 9694300277 VUCF119YKJPZ 4118 NH5P-277 9694300277 | ||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | |||||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 134 CFM (3.8 m3/min) | Ball | 4100N | VUCF119YJJMS,4184 NXHR 9294310219 | ||||||||||||
Mfr: 4184N/2X-268 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 4100N | 9294310268 | ||||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 153 CFM (4.3 m3/min) | Speed Signal, Open Collector Output | 4100N | ||||||||||||
Mfr: 4112N/12GL-175 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | 12 VDC | IP20 | Speed Signal, TTL Compatible | 4100N | ||||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 160 CFM (4.5 m3/min) | 5000 RPM | Ball | 64 dBA | 14.7 W | Tachometer | Aluminum | Wire Leads | 4100N | ||||||
Mfr: 4184NMCR-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x119x38mm, 24VDC, 2x Lead Wires | Not Available Online | Axial | 24 VDC | Steel | Wire Leads - 2 | 4100N | ||||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 6000 RPM | 65 dBA | 19.5 W | Aluminum | Wire Leads | 4100N | |||||||||
Mfr: 4114N/17-251 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | Not Available Online | Tubeaxial | IP20 | Alarm Signal, Output via Open Collector - High Signal | 4100N | |||||||||||||||
Mfr: 4114N/17HH-00218 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 153CFM, 12.4W, 60dBA, Ball Bearing | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 153 CFM (4.3 m3/min) | 4100N | |||||||||||||
Mfr: 4114N/17HH-218 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | 5000 RPM | Ball | Alarm Signal, Output via Open Collector - High Signal | Aluminum | 4100N | |||||||||
Mfr: 4112N/2H4PU-342 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x38mm, 12VDC | Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 12 VDC | 6800 RPM | 67 dBA | 32 W | PWM, Tachometer | Aluminum | Wire Leads | 4100N | |||||||
Mfr: 4118N/2HH-00187 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, 64dBA, Ball, Speed Signal/Open Collector Output | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | Steel | Wire Leads | 4100N | |||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | Sleeve | IP20 | Steel | Wire Leads | 4100N | ||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 12 VDC | 153 CFM (4.3 m3/min) | Speed Signal, Open Collector Output | 4100N |