4300 - DC Fans
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4314/19-189 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 119x32mm, 24VDC, Alarm, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | Ball | 45 dBA | IP20 | 5 W | Alarm Signal, Output via Open Collector - Low Signal | Plastic | Wire Leads - 3 | 4300 | |||
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 12 VDC | 56 CFM (1.59 m3/min) | 4300 | ||||||||||||
Not Available Online | Tubeaxial | 4300 |