DC Fans
1.427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 92 mm | 32 mm | 92 mm | 48 VDC | 47.1 CFM (1.33 m3/min) | 3000 RPM | Ball | 37 dBA | 2.7 W | Plastic | 3300 | ||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 24 VDC | 58.9 CFM (1.67 m3/min) | 4200N | |||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 97 CFM (2.7 m3/min) | Ball | 45 dBA | 4.3 W | Plastic | Quick Connect Terminal | 4200 | ||||||||
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 12 VDC | 81 CFM (2.3 m3/min) | 2300 RPM | Sleeve | 39 dBA | 2.6 W | Wire Leads | 4300 | ||||||||
Mfr: 5218N/19H-20168 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - Low Signal | Not Available Online | Tubeaxial | Alarm Signal, Output via Open Collector - Low Signal | 5200N | ||||||||||||||||
Mfr: W2G115-AD19-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 118CFM, 4.6W, 44dBA, Ball, Lead Wires | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 48 VDC | 118 CFM (3.3 m3/min) | W2G115 | ||||||||||||
Mfr: W2G115-AE31-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 24VDC, 130CFM, 5.7W, 48dBA, Ball Bearing, Lead Wires | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 24 VDC | 130 CFM (3.68 m3/min) | Ball | 48 dBA | IP22 | 5.7 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | W2G115 | |||||
Mfr: W2G115-AE53-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 127x127x38mm, 12VDC, 130CFM, 5.9W, 48dBA, Ball Bearing, Lead Wires | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 12 VDC | 130 CFM (3.7 m3/min) | Ball | IP22 | W2G115 | ||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 12 VDC | BG2012 | ||||||||||||||||||
Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 20.4 W | PWM, Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads | DV 5200 | ||||||
Not Available Online | Tubeaxial | 172 mm | 52 mm | 160 mm | 24 VDC | 206 CFM (5.8 m3/min) | 2850 RPM | Ball | 11 W | Wire Leads | 6100N | |||||||||
Not Available Online | Tubeaxial | 48 VDC | 48.3 CFM (1.37 m3/min) | 600J | ||||||||||||||||
Not Available Online | Axial Fan | 40 mm | 28 mm | 40 mm | 24 VDC | 22.4 CFM (0.63 m3/min) | 17200 RPM | Ball | 54 dBA | IP20 | 6.6 W | Plastic | Wire Leads - 2 | 420J | 9291908013 | |||||
Not Available Online | ||||||||||||||||||||
Mfr: 4184NMCR-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 119x119x38mm, 24VDC, 2x Lead Wires | Not Available Online | Axial | 24 VDC | Steel | Wire Leads - 2 | 4100N | ||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 32 mm | 119 mm | 48 VDC | 100 CFM (2.8 m3/min) | 4300 | |||||||||||||
Mfr: DV5218/2N-40154 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV5200 | ||||||||||||||||
Not Available Online | Axial Fan | 119 mm | 38 mm | 119 mm | 140 CFM (4 m3/min) | Ball | 61 dBA | IP22 | 15 W | Aluminum | W2G110 | |||||||||
Not Available Online | Tubeaxial | 92 mm | 38 mm | 92 mm | 12 VDC | 165 CFM (4.7 m3/min) | 13000 RPM | Ball | 73 dBA | 50 W | Speed Signal, Open Collector Output | Plastic | Wire Leads | 3200J | ||||||
Mfr: 8318/2H-50169 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | 8300 | ||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Tubeaxial | 135 mm | 38 mm | 135 mm | 48 VDC | 72 CFM (2 m3/min) | 5100N | |||||||||||||
Not Available Online | Tubeaxial | 80 mm | 25 mm | 80 mm | 12 VDC | 46.5 CFM (1.32 m3/min) | Ball, Sleeve | 38 dBA | IP20 | Plastic | 8450 |